MIMX8MM5CVTKZAA by NXP Semiconductors

Overview of MIMX8MM5CVTKZAA by NXP Semiconductors

The MIMX8MM5CVTKZAA is a multifunctional peripheral and microprocessor unit. Specifically, it is a 32-bit, 1.6GHz processor from the i.MX 8M Mini QuadLite series of microprocessors. With a temperature range of -40 to 105°C, it is suitable for various industrial applications. This component, housed in a 486-pin FCBGA (Fine-pitch Ball Grid Array) case, operates on a very low supply voltage range from 0.9V to 1V. It is noteworthy for its compliance with strict environmental standards such as RoHS and REACH, indicating reduced hazardous substances in its manufacturing. This compliance makes it appealing for use in environments or markets where environmental laws are strict.

This microprocessor supports a variety of bus compatibilities including Ethernet, I2C, I2S, PCI, RS-232, SPI, UART, and USB, which makes it extraordinarily versatile in integrating various communication interfaces. One of the standout features includes support for a 24MHz nominal crystal frequency and the ability for boundary scan testing, helping in application debugging and system verification. As an industrial grade device (temperature grade: INDUSTRIAL), its robustness is suitable for severe environmental conditions.

Industry Applications for MIMX8MM5CVTKZAA

The application areas for the MIMX8MM5CVTKZAA are quite broad due to its advanced features and robust specifications. Here we explore potential industries and the type of devices within those industries where this multifunctional microprocessor could be applied, noting that these applications require thorough validation by specific industry engineering standards.

  • Industrial Automation: The processor could potentially be utilized in control systems for manufacturing lines or in complex robotics due to its wide operating temperature range and multiple communication interfaces. Its ability to handle rigorous automation tasks can be a key advantage.
  • Transportation and Logistics: Devices within RFID tagging systems or fleet management could benefit from this microprocessor due to its robust bus compatibility features, aiding in efficient logistics operations.
  • Renewable Energy: In renewable energy applications like solar panel controllers or wind turbine monitoring systems, the high temperature tolerance and efficient power usage of this processor make it a suitable choice.
  • Robotics and Drones: The processor’s capability to support high-speed interfaces and manage multiple I/O operations simultaneously could enhance the performance and reliability of advanced unmanned aerial vehicles (UAVs) or robotic arms.

While these are illustrative examples, actual implementation in any of these applications should be preceded by detailed analyses by engineering teams to ensure compliance with industry-specific certifications and standards.

About NXP Semiconductors

NXP Semiconductors is a prominent industry leader in the realm of secure connectivity solutions for embedded applications within the Multifunction Peripherals domain of Microcontrollers and Processors. This company designs versatile and scalable microcontroller platforms ranging from low-power, small-package microcontrollers up to high performance, from which MIMX8MM5CVTKZAA is a key part due to its robust feature set designed for a broad spectrum of applications. NXP places a strong emphasis on integrating innovative technology that enhances its products’ performance, security features, and power efficiency.

Where to Find MIMX8MM5CVTKZAA by NXP Semiconductors

For procurement or detailed information regarding stock levels and pricing of MIMX8MM5CVTKZAA, one should refer to findchips.com. It is advisable to check the availability and pricing at various distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Future Electronics, among others. Additionally, to explore similar parts from NXP Semiconductors or other manufacturers within the Multifunction Peripherals range, visiting findchips.com can provide comprehensive comparisons.

Compare pricing for MIMX8MM5CVTKZAA and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com