PCA9535D,118 by NXP Semiconductors

Overview of PCA9535D,118 by NXP Semiconductors

The PCA9535D,118 is a 16-bit I2C-bus and SMBus low power I/O expander with interrupt capabilities, housed in a SOP 24-Pin package. Manufactured by NXP Semiconductors, this component is designed to provide additional input/output (I/O) interfaces to a microcontroller or processor when I/O pins are limited. It operates at a maximum clock frequency of 400 kHz, making it suitable for a variety of data transmission applications at moderate speeds.

This part is encased in a SOIC-24 package and supports a supply voltage ranging from 2.3 V to 5.5 V, which provides flexibility in terms of compatibility with various logic levels used in modern electronic circuits. This device also enjoys an industrial temperature range from -40 °C to +85 °C, allowing it to perform in diverse environmental conditions.

The PCA9535D,118 comprises 16 I/O lines which can be controlled through a two-port configuration. It is built using CMOS technology and features a nickel/palladium/gold terminal finish. The part is compliant with RoHS, REACH regulations and bears the JESD-609 Code e4, assuring ecological standards. Its 16-week factory lead time indicates the preparation period required from production to delivery as of the current writing.

Industry Applications for PCA9535D,118

The PCA9535D,118 could potentially be applied in various industries, leveraging its capacity for extended I/O interfaces, moderate speed interface, and robust environmental tolerances. Here are some possible industry applications:

  • Consumer Electronics: This part could potentially be used in developing complex consumer electronics where multiple sensors or input devices are required, such as in smart home devices or high-end entertainment systems. Its low power consumption and high temperature tolerance are beneficial for these applications.
  • Industrial Automation: As industrial environments often involve complex machinery requiring numerous sensors, the PCA9535D,118 could potentially simplify connectivity and improve control mechanisms in these settings. Its industrial temperature grade and robust package design are suitable for such demanding environments.
  • Telecommunications: In telecommunications equipment, where multiple signal paths must be managed, this component might provide enhanced interface capabilities for managing different I/O operations effectively.
  • Computing and Data Storage: In server farms and data centers, efficient I/O management is critical. The PCA9535D,118, with its multiple I/O lines and dual port configuration, could possibly help in managing these operations more effectively.

Note that these potential industry applications are illustrative and require confirmation and analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, known for its comprehensive range of solutions such as Parallel IO Ports, microcontrollers, and processors. The PCA9535D,118 is part of a broader family of products that NXP offers, catering to varying needs across the electronics spectrum. NXP’s focus on innovation in microcontroller technology and parallel I/O ports enables complex, scalable, and efficient designs across a wide range of applications.

Where to Find PCA9535D,118 by NXP Semiconductors

To source the PCA9535D,118, prospective buyers should refer to findchips.com. You can use the FindChips tool to get current stock levels and pricing from various distributors, ensuring the best deal available. In the past, distributors such as Chip1Stop, Rochester Electronics, and Mouser Electronics have stocked this part. Users can also explore other options in the Parallel IO Ports category for alternate parts offered by NXP Semiconductors or other manufacturers.

Compare pricing for PCA9535D,118 and other Parallel IO Ports / Microcontrollers and Processors at findchips.com