Overview of MS3126F12-3S by Amphenol Corporation
The MS3126F12-3S is a Circular MIL Spec Connector featuring a 12-3 shell insert and an aluminum alloy construction. It is designed with three crimp terminal contacts, all female. This plug-style connector is part of the wider family of Military Circular Connectors, typically utilized in demanding military environments owing to its robustness and reliability. Characterized by a solid backshell and a bayonet coupling type, this model ensures a secure and moisture-resistant connection, suitable for a variety of harsh settings. Designed to meet MIL-C-26482 standards, it features additional environmental resistance attributes, enhancing its suitability for applications exposed to adverse conditions.
Furthermore, the MS3126F12-3S operates efficiently within a temperature range of -55 °C to 125 °C, which allows its use in environments with extreme thermal conditions. Given its specifications, such as a shell size of 12 and CADMIUM shell finish, this part promises durability and resistance against corrosion. Contacts are not specified for finish material but are coupled adequately with multiple mating parts available, suggesting adaptability in numerous configurations and ease in integration with existing systems.
Industry Applications for MS3126F12-3S
Given its specifications and characteristics, the MS3126F12-3S can be potentially utilized in several demanding industry applications. Its robust design and environmental resistance make it an ideal candidate for critical connections in a variety of fields. Here are some possible industry applications:
- Aerospace and Defense: The MS3126F12-3S might be used in aircraft, spacecraft, and military equipment where reliable and durable connector systems are critical. The part’s compliance with military specifications (MIL Conformance: YES) ensures that it could handle the challenging conditions found in this industry.
- Industrial Automation: This connector could potentially facilitate connections in automated production lines, especially in environments that require resistance to moisture and temperature extremes. Its environmental characteristics support use in locations that are susceptible to such conditions.
- Transportation and Logistics: For vehicles and infrastructure that rely on durable electronic systems, especially in maritime or land systems exposed to environmental elements, the MS3126F12-3S might provide reliable performance.
- Telecommunications: Essential for installations where equipment must endure outdoor environments, potentially ensuring stable connections in communication towers, outdoor routers, and transit communication systems.
These potential industry applications are hypothetical and require detailed analysis and verification by engineering and procurement teams to ensure compliance with industry-specific standards and application requirements.
About Amphenol Corporation
Amphenol Corporation is a pioneering leader in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Amphenol excels in creating innovative connectivity solutions for a diverse range of industries, including military and aerospace. Its expertise in developing Military Circular Connectors is reflected in products like the MS3126F12-3S, which are crafted to meet stringent military standards and ensure performance under extreme conditions. Known for its attention to detail, rigorous testing, and reliability, Amphenol products are recognized globally.
Where to Find MS3126F12-3S by Amphenol Corporation
To purchase the MS3126F12-3S, one should consider using platforms like findchips.com. This site helps users compare current stock levels, prices, and distributor options. Historically, MS3126F12-3S has been available at distributors including Powell Electronics, TME, TTI, and Mouser Electronics, though one should check for current availability through findchips.com. For alternatives, users might also explore the Military Circular Connectors category to discover similar parts from Amphenol Corporation or other manufacturers.