Overview of RC0603FR-0722K1L by YAGEO Corporation
The RC0603FR-0722K1L is a fixed resistor featuring a metal glaze/thick film technology with a resistance value of 22.1 kOhm. It is characterized by a precision tolerance of ±1%, a power rating of 0.1W, and operates within a voltage range up to 75V. The resistor’s temperature coefficient stands at 100 ppm/°C, ensuring stability across varying temperatures from -55°C to a maximum of 155°C. The component is encapsulated in a rectangular, surface mount 0603 package, measuring approximately 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height.
This resistor complies with RoHS standards, indicating it doesn’t use hazardous substances that are often restricted in electronic products. The lead-free and REACH compliant composition of RC0603FR-0722K1L is indicative of its suitability for global commercial applications where environmental regulations are a concern. Supporting surface mount technology (SMT), it offers convenient integration into various circuit boards with wraparound terminals finished with matte tin, ensuring robust and reliable soldering points.. Notably, this component is provided in a tape and reel packaging format, which facilitates efficient assembly processes in high-volume production environments.
Industry Applications for RC0603FR-0722K1L
The broad operating temperature range and high precision make the RC0603FR-0722K1L a versatile component suitable for a variety of industries. Important to note, the potential applications mentioned below are conceptual and should be verified by engineering teams specific to the project to ensure compliance with industry standards and application requirements.
- Telecommunications: In telecommunications equipment, where stability and precision are critical, this resistor might be used in signal processing applications. Its precise tolerance and stable temperature coefficient help mitigate signal distortion, maintaining signal integrity across varying environmental conditions.
- Consumer Electronics: This resistor could potentially be employed in consumer electronics like smartphones, tablets, and home appliances, where efficient power management and spatial economy are crucial. The small footprint and precise tolerance make it ideal for densely packed circuits that require minimal power dissipation.
- Computing and Data Storage: In servers and storage devices, accurate resistance values can help in managing electric currents effectively, ensuring optimal performance. The thermal stability and high precision of RC0603FR-0722K1L are conducive to maintaining system reliability in these applications.
- Electronic Manufacturing: During the manufacturing of various electronic components and devices, precision resistors such as the RC0603FR-0722K1L are essential for testing and calibration procedures ensuring device functionality meet the designed specifications.
About YAGEO Corporation
YAGEO Corporation is a key player in the manufacturing of a variety of passive components, including resistors. In the realm of Metal Glaze/Thick Film Resistors, YAGEO has established a robust lineup, offering components like RC0603FR-0722K1L that are conducive to a wide range of modern electronic applications. YAGEO’s products are widely regarded for their reliability, innovation in material use, and precision manufacturing processes, making them suitable for both commonplace and specialized applications across various industries.
Where to find RC0603FR-0722K1L by YAGEO Corporation
To purchase or review the RC0603FR-0722K1L resistor, potential buyers should consider utilizing resources like findchips.com to get real-time information on pricing and availability. This part has historically been stocked by distributors such as Win Source Electronics, Chip1Stop, Future Electronics, and Mouser Electronics, although availability can vary. For those interested in similar parts, findchips.com also provides details and comparisons for other Metal Glaze/Thick Film Resistors.