Overview of S9S08SG16E1CTLR by NXP Semiconductors
The S9S08SG16E1CTLR from NXP Semiconductors represents a reliable and efficient solution for various embedded applications. This component is a microcontroller which operates on an 8-bit HCS08 CPU architecture. It comes enclosed in a TSSOP 28-pin plastic package, suitable for surface mount technologies. With its 16KB flash memory and a maximum clock frequency of 40 MHz, this microcontroller meets the rigorous demands of high-speed data processing and storage.
Key specifications include a digital-to-analog converter (DAC), pulse width modulation (PWM) channels, and a robust I/O capability with 22 lines, making it a versatile choice for managing various peripherals. Operating temperatures range from -40 to +85 degrees Celsius, and it’s automotive qualified, indicating its reliability in harsh environments. The product is also compliant with RoHS, signifying adherence to the latest environmental standards.
This microcontroller is marked as “Active” in its life cycle stage, with a factory lead time of 4 weeks as of the current writing, and it supports an operating supply voltage range from 2.7V to 5.5V, nominal at 3V. With a moisture sensitivity level of 3, it is capable of withstanding exposure to moisture during assembly.
Industry Applications for S9S08SG16E1CTLR
The S9S08SG16E1CTLR is potentially suited for various industries due to its robust specifications and versatile features. While the suitability for specific applications would need careful consideration and validation by engineering teams, here are indicative uses within some industries:
- Industrial Automation: The microcontroller could potentially be integrated into various automation systems for process control. Its numerous I/O lines and fast clock speed allow for real-time system responses which are crucial in production lines.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the microcontroller’s capability to handle variable inputs and outputs through its ADC and PWM channels might be beneficial for managing power conditioning.
- Robotics and Drones: For robotics and drones, this microcontroller could be a pivotal component due to its operational reliability in wide temperature ranges and the capacity for precise control over motion and navigation through its extensive PWM and I/O interfaces.
Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent leader in the field of Microcontrollers and processors, delivering a wide range of solutions that drive innovation in the automotive, industrial, and consumer markets. Known for their robust, high-performance microcontrollers, NXP places a significant emphasis on providing products that meet the high reliability and varied functionalities required by modern electronic applications. The S9S08SG16E1CTLR is just one among many in NXP’s broad portfolio, which includes microcontrollers designed for everything from simple embedded systems to complex automotive environments.
Where to Find S9S08SG16E1CTLR by NXP Semiconductors
To source the S9S08SG16E1CTLR, the most reliable method is to visit findchips.com. Here, you can check current stock levels, pricing, and compare alternatives. Popular distributors like EBV Elektronik, Mouser Electronics, and DigiKey have historically stocked this part, however, the availability can fluctuate. For finding alternative Microcontrollers, you can also explore other options offered by NXP Semiconductors or different manufacturers on the same platform.