Overview of PIC16F19185-I/MV by Microchip Technology Inc.
The PIC16F19185-I/MV microcontroller from Microchip Technology Inc. is part of the PIC16 family, specifically the PIC16F191XX series of Microcontrollers. This is an 8-bit RISC microcontroller, boasting a maximum operating frequency of 32 MHz and is enclosed in a 48-pin UQFN-EP package. The device offers a program memory size of 14 KB and 1 KB of SRAM, enhancing its capability to handle complex operations.
One of the notable features of PIC16F19185-I/MV is its operational range, being able to run at a minimum supply voltage of 2.3 V at 16 MHz, which allows for efficient power management in varied environmental conditions. Its comprehensive set of features including 43 I/O lines, six timers, and PWM channels add to its versatility in tackling diverse application requirements.
This microcontroller is designed with several communication interfaces, fortified with two serial I/Os, and an impressive 30 mA DC current per I/O, highlighting its robust interfacing capabilities. The part upholds industry standards for quality and compliance, evident in its RoHS compliance and operational temperature range from -40 °C to 85 °C, making it suitable for industrial applications. As of the current writing, the factory lead time for this part is approximately 5 weeks.
Industry Applications for PIC16F19185-I/MV
The robust architecture and extensive feature set of the PIC16F19185-I/MV make it well-suited for a broad range of industry applications. The following are potential uses within various industries, bearing in mind that these applications would require specific analysis and verification by engineering and design teams:
- Consumer Electronics: Given its operating frequency and interface capabilities, the PIC16F19185-I/MV might potentially be used in devices like smart home systems, where managing multiple sensor inputs and user interfaces is critical.
- Healthcare: Its high reliability and compliance with stringent industry standards render the microcontroller possibly suitable for medical devices that require continuous temperature and pulse monitoring, thereby relying on precise timer functions and I/O capabilities.
- Industrial Control Systems: The device’s capacity for real-time control and monitoring due to its numerous I/O lines and robust operation in diverse temperatures could make it an excellent choice for applications in automation and process control.
- Environmental Monitoring: With features like low power consumption and a wide range of operating temperatures, the microcontroller could conceivably be employed in outdoor environmental sensing equipment designed to monitor air or water quality.
- Renewable Energy: Suitable for renewable energy applications, such as solar panel controllers where efficiency, operational resilience, and reliable performance are essential, particularly given the microcontroller’s efficient power management features.
Note, these potential industry applications are conceptual and illustrative and necessitate a thorough verification process for compliance with specific application requirements and industry standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the realm of Microcontrollers and processors. The company’s products are well-established for their reliability and advanced technology, with the PIC16F19185-I/MV representing a part of its extensive line of microcontroller solutions. Microchip is renowned for offering a broad spectrum of microcontrollers, ranging from basic to highly sophisticated models, catering to varying technical requirements in diverse industries.
Microchip ensures continual innovations and improvements in its product offerings, supporting a wide array of applications from basic consumer electronics to more complex automotive and industrial systems. The comprehensive support and extensive documentation provided by Microchip further facilitate the integration of its microcontrollers into varied design architectures.
Where to Find PIC16F19185-I/MV by Microchip Technology Inc
To source the PIC16F19185-I/MV, potential purchasers can explore options on findchips.com. Given its extensive distributor network, the part has been historically available through distributors such as Master Electronics, NAC, TME, Onlinecomponents.com, and Future Electronics, although current availability may vary. By visiting findchips.com users can verify current stock levels, procurement options, and compare real-time pricing.
Moreover, to explore alternate microcontrollers that might suit different requirements or preferences, visiting the Microcontrollers section on findchips.com would provide a comprehensive selection from Microchip Technology Inc. or other manufacturers.