SKRPABE010 by Alps Alpine Co Ltd

Overview of SKRPABE010 by Alps Alpine Co Ltd.

SKRPABE010 is a tactile switch from Alps Alpine designed for surface mount applications. It is characterized as a single pole single throw (SPST) switch operating at a maximum current of 0.05A and a voltage of 16VDC. Its design includes a sharp stem actuator with a very short travel of 0.2032 mm, and it provides a momentary switch function. The dimensions of SKRPABE010 indicate a body breadth of 3.2004 mm, a height of 1.8034 mm, and a length or diameter of 4.191 mm.

This part exhibits a silver terminal finish with a nickel barrier and supports soldering mounting method, particularly with reflow soldering. It is RoHS compliant and boasts a long-life span of up to 100,000 cycles. The part is rated for operation in temperatures ranging from -30 °C to 85 °C, making it versatile and suitable for various environmental conditions. Notably, SKRPABE010 has a high insulation resistance of 100 million ohms and can withstand dielectric voltage up to 250 VAC.

Industry Applications for SKRPABE010

Potentially, SKRPABE010 could be utilized in various industrial applications. However, due to the general nature and capabilities of Keypad Switches, certain industries might benefit more prominently from its features:

  • Energy and Power Systems: This switch might possibly be used in control panels for equipment in power generation and distribution. Its high dielectric withstanding voltage and insulation resistance could be crucial for the safety requirements in high-voltage environments.
  • Medical Imaging: In medical imaging machines like MRI and CT scanners, precise and reliable switches like the SKRPABE010 could potentially be used for various interface applications due to its operational reliability across a range of temperatures and low contact resistance.
  • Robotics and Drones: Given its small size and tight actuator travel, SKRPABE010 could be effectively employed in compact robotic systems or drones, where precise control and minimal physical feedback is required.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application necessities.

About Alps Alpine Co Ltd.

Alps Alpine Co Ltd. is a prominent manufacturer in the field of electronic components, with a specific focus on innovative mechatronic devices like Keypad Switches. The company designs products that find applications in a wide range of industries, continually pushing the limits on how switches perform in terms of durability, reliability, and precision. SKRPABE010 is a testament to Alps Alpine’s commitment to quality in their keypad switch lineup and their broader portfolio of switches. They are known for their adherence to strict manufacturing standards, which is evident in the meticulous design and compliance features like RoHS and a high degree of insulation in their products.

Where to Find SKRPABE010 by Alps Alpine Co Ltd

To procure the SKRPABE010 tactile switch, potential buyers should visit FindChips.com. Here, they can verify current stock levels and pricing from various distributors. Historically, SKRPABE010 has been listed at distributors such as Win Source Electronics, Master Electronics, and Future Electronics among others. However, availability can fluctuate, so checking FindChips for the most current information is recommended.

Additionally, if SKRPABE010 does not meet specific requirements, FindChips offers a wide range of alternate Keypad Switches, potentially offered by Alps Alpine Co Ltd or other manufacturers, allowing for a comprehensive comparison and selection process to suit particular needs.

Compare pricing for SKRPABE010 and other Keypad Switches / Switches at findchips.com