Overview of SN74AVC1T45DRLR by Texas Instruments
The SN74AVC1T45DRLR by Texas Instruments is a single-bit dual-supply Bus Driver/Transceiver characterized by configurable voltage-level shifting and 3-state outputs. This transceiver operates over a temperature range of -40 to 85 degrees Celsius. It comes in a 6-pin very-thin shrink small outline package (VSOF), making it ideal for space-constrained applications. Given its dual-supply functionality, it supports two separate configurable power supply rails for Port A and Port B, enhancing its adaptability across different voltage levels in a single design.
Utilizing CMOS technology, the SN74AVC1T45DRLR offers a maximum of 3.6 V supply voltage and a minimum of 1.2 V, with a nominal voltage of 1.5 V. The typical propagation delay is 5.6 ns, and its maximum output current is 0.012 A. This transceiver is also characterized by its low power consumption with maximum power supply current of 0.02 mA, encapsulated within a moisture sensitivity level of 1. Designed for robust performance, its terminal finish is constructed with a blend of Nickel Palladium Gold Silver, indicating a preference for high reliability in industrial applications.
Industry Applications for SN74AVC1T45DRLR
This electronic component finds potential applications in various industries due to its utility in enabling communication between devices operating at different voltage levels. Here are some potential industry applications:
- Communication and Networking: The SN74AVC1T45DRLR might be found in communication hardware where different logic levels need interfacing, possibly aiding in protocol conversion devices or within routers and switches where signal integrity is critical.
- Automotive: Although not specifically qualified for automotive standards like AEC-Q100, if used in non-critical components or prototypes, it could help manage signal translation between different electronic control units or sensors that operate at different voltages in vehicles.
- Security and Surveillance: This part could potentially be used in security systems where integration of various sensors and actuators is needed, as its ability to function across a wide temperature range is beneficial for outdoor applications.
- Energy Systems: In energy systems, particularly those involving monitoring and control units, the SN74AVC1T45DRLR can facilitate communication across devices with different energy levels, potentially enhancing the system’s overall performance and efficiency.
Note that these potential industry applications are conceptual illustrations and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI), a leader in semiconductor design and manufacturing, is notable for its vast range of products including but not limited to Bus Driver/Transceivers and other logic components. Specifically, in the realm of Bus Driver/Transceivers, Texas Instruments has established a reputation for providing robust, high-performance parts such as the SN74AVC1T45DRLR. TI’s logic components are integral in facilitating electrical communication and interfacing across a plethora of electronic devices, supported by its cutting-edge technology platforms and a commitment to innovation. The company’s offerings are supported by a global network of design, manufacturing, and sales operations to support the lifecycle of its products.
Where to Find SN74AVC1T45DRLR by Texas Instruments
To source the SN74AVC1T45DRLR, refer to the robust search tool at findchips.com. Here, you can find up-to-date availability and pricing from a variety of distributors. Previously, this part has been available at distributors such as Win Source Electronics, Chip1Stop, Sensible Micro Corporation, Quest Components, Mouser Electronics, and DigiKey. To check current stock levels and potentially discover alternate parts such as those offered by Texas Instruments or other manufacturers, use the dedicated Bus Driver/Transceivers link.