Overview of PM3700-50-RC by Bourns Inc.
The PM3700-50-RC by Bourns Inc. is a data line filter featuring dual functions, designed to support a rated current of 3.5A with an inductance of 2mH. It conforms to RoHS standards, indicating its compliance with EU environmental regulations that limit the use of hazardous substances in electronic equipment. This surface mount device (SMD) has a four-pin package configuration and utilizes a common-mode filter case measuring 17.78 mm by 11.43 mm.
This part falls under the subcategory of Data Line Filters, a type of component used to mitigate electromagnetic interference (EMI) and radio frequency interference (RFI) on data lines. Key features enhancing its functionality include an impedance value that supports effective noise suppression capabilities, especially important in high-frequency applications up to 20 MHz where the maximum attenuation reaches 20 dB.
Notably, the PM3700-50-RC’s package is specifically designed for surface mounting, which makes it suitable for compact electronic designs that require efficient space utilization. Additionally, the part maintains operational integrity across a broad temperature range from -55 °C to 125 °C, enhancing its reliability under varying environmental conditions.
The component is also characterized by RoHS, REACH compliance, and has an ECCN code of EAR99, indicating ease of global trading. Furthermore, with the factory lead time currently set at 15 weeks and 3 days, as of the current writing, prospective buyers need to plan their procurement accordingly.
Industry Applications for PM3700-50-RC
The PM3700-50-RC potentially serves a diverse array of industries due to its core functions of noise suppression and signal integrity enhancement on data lines. The following are illustrative applications in selected fields:
- Telecommunications: The device might be used in telecom infrastructure to maintain signal clarity and integrity in data lines. Its ability to filter out noise and interference could be vital in high-speed internet services and mobile communication systems.
- Consumer Electronics: In consumer electronics such as laptops, smartphones, and tablets, this filter might contribute to the stability and performance of data transmission by managing EMI/RFI, potentially enhancing the device’s overall user experience.
- Computing and Data Storage: Data centers and server farms could utilize this type of filter in their networking infrastructure to ensure uninterrupted data transmission by preventing data line interference, thus significantly improving data integrity and system reliability.
- Audio and Video Systems: Sound systems and home theater setups might incorporate such filters to improve the quality and clarity of audio and video signals, by reducing noise that can interfere with the rendering of high-quality outputs.
Please note that these potential industry applications are conceptual and require verification by engineering and design teams for conformity to specific requirements and standards.
About Bourns Inc.
Bourns Inc., a renowned name in the electronic components industry, is particularly distinguished in the field of filters, including data line filters. Their product range aligns with contemporary needs for high-performance components that can enhance the reliability and functionality of sophisticated electronic systems. Bourns Inc.’s production of devices like the PM3700-50-RC underscores their commitment to supplying filters that support crucial functions in numerous modern-day applications, reflecting high standards of engineering and manufacturing.
Where to Find PM3700-50-RC by Bourns Inc
The PM3700-50-RC can be researched and purchased via findchips.com. By utilizing the platform, prospective buyers can explore availability and pricing from various distributors. Historically, this part has been available at Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey among others. Current stock levels and prices can be accessed by looking up Data Line Filters on findchips.com.