RLM-63-2W+ by Mini-Circuits

Overview of RLM-63-2W+ by Mini-Circuits

The RLM-63-2W+ is an RF limiter designed to operate within a frequency range of 30 MHz to 6000 MHz. This component is particularly notable for its broad frequency range, making it versatile in various RF applications. The RLM-63-2W+ is a fixed, low noise limiter that features a characteristic impedance of 50 Ohms and supports a maximum input power of 32 dBm, with an output power reaching up to 11.5 dBm. Constructed for surface mount technology, it complies with RoHS standards and has a package description of RoHS compliant, TT1224, 6 pin.

The part’s robust performance is underscored by its operating temperature range, which spans from -40 °C to 85 °C, accommodating diverse environmental conditions. Moreover, its VSWR (Voltage Standing Wave Ratio) has a maximum of 1.6, ensuring efficient power transfer and minimized signal reflection, which is critical in maintaining signal integrity in RF paths.

Industry Applications for RLM-63-2W+

  • Environmental Monitoring: The device could potentially be integrated into environmental monitoring equipment, which requires accurate and reliable signal processing capabilities. Its wide operating temperature range and low noise features make it suitable for sensitive environmental data collection devices, which need to operate reliably under varying climatic conditions.
  • Industrial Automation: In industrial automation, communication systems that maintain machinery coordination might utilize RF limiters like RLM-63-2W+ to protect sensitive RF receivers from potential damage caused by high incoming signal power. Its robust construction and ability to handle substantial power inputs make it well-suited for the harsh electrical environments often found in industrial settings.

Note: The potential industry applications listed above are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.

About Mini-Circuits

Mini-Circuits is a globally recognized leader in the design, manufacture, and distribution of RF, IF, and microwave components. Their products cover a wide range of applications in the RF and microwave domain, including but not limited to signal processing, signal management, and power handling. Specifically, within the domain of RF/Microwave Limiters, Mini-Circuits offers a range of devices like the RLM-63-2W+, distinguished by their reliability and performance. The company’s commitment to quality is evident both in their product specifications and the extensive support they offer to engineers in selecting the right components for their specific applications.

Where to Find RLM-63-2W+ by Mini-Circuits

For purchasing the RLM-63-2W+, potential buyers should visit findchips.com to stay updated on current stock levels and competitive pricing. Historically, this part has been listed at distributors such as Mouser Electronics and DigiKey. However, availability can vary, and it is advisable to verify current listings. Additionally, for alternatives to the RLM-63-2W+, the findchips.com website also details other parts within the RF/Microwave Limiters subcategory, which may offer similar functionalities from Mini-Circuits or other recognized manufacturers.

Compare pricing for RLM-63-2W+ and other RF/Microwave Limiters / RF and Microwave at findchips.com