Overview of SRN6045-330M by Bourns Inc.
The SRN6045-330M by Bourns Inc. is a general purpose inductor featuring a 33 µH inductance with a ±20% tolerance. Notably, it is constructed using a ferrite core and is encapsulated in a shielded 2424 surface-mount package (SMT). This inductor maintains a saturation current of 1.5A and an RMS current of 1.4A, putting it in the robust range of handling moderate power requirements. The design is halogen-free and complies with the RoHS standards, embodying contemporary demands for environmentally friendly components.
The device also exhibits a maximum DC resistance of 0.188 Ohms, and operates efficiently within a broad temperature range from -40 °C to 125 °C, enabling its use in various environmental conditions. Its shielded construction also minimizes electromagnetic interference (EMI), making it suitable for high-density circuit designs. The component dimensions are optimized for compact PCB layouts, measuring just 6 mm x 6 mm x 4.5 mm. As of the current writing, the factory lead time for this inductor is approximately 13 weeks and 3 days.
Industry Applications for SRN6045-330M
The SRN6045-330M could find utility in various helpful applications across multiple industries due to its balanced electrical properties and environmental compliance. However, these potential application scenarios must always be analyzed and verified by engineering teams to match specific requirements and industry standards.
- Consumer Electronics: This inductor might be used in devices like power supplies for laptops and cameras or in VR gaming consoles to manage power efficiently and reduce noise, thus improving device performance and user experience.
- Telecommunications: It could potentially serve in telecom devices such as signal amplifiers and RF transceivers, where maintaining signal integrity in a compact space is crucial. The shielding feature minimizes cross-talk and interference in dense circuit configurations.
- Computing and Data Storage: These inductors can be integrated into servers and data centers where stable power distribution and EMI reduction are critical for reliability and performance. They facilitate smoother and more reliable power delivery across various components.
- Healthcare: Given its operational temperature range and reliability, it could be used in medical devices, particularly those used in patient monitoring and diagnostic equipment where precision and reliability are paramount. It should be noted that additional validations might be necessary to meet specific medical industry standards.
It is crucial to remember that these potential applications are indicative and require thorough validation for any specific use case.
About Bourns Inc.
Bourns, Inc. is a prominent manufacturer in the electronic component sector, known especially for its range of Fixed Inductors. They have developed a solid reputation for producing durable and reliable products like the SRN6045-330M, designed to meet various application needs in the electronics market. Their portfolio not only includes general purpose inductors but also specialized items that cater to specific market demands. Quality, precision, and sustainability are hallmark attributes integrated into their manufacturing process, ensuring compliance with international standards and regulations.
Where to Find SRN6045-330M by Bourns Inc
To procure the SRN6045-330M and explore other Fixed Inductors, it is advisable to use tools like FindChips.com. Here, you can get current stock levels, pricing, and availability from various distributors. Historically, distributors such as Master Electronics, LCSC, Chip1Stop, and DigiKey have offered this part. However, always check FindChips for the most up-to-date information.