PCA9620H/Q900/1,51 by NXP Semiconductors

Overview of PCA9620H/Q900/1,51 by NXP Semiconductors

The PCA9620H/Q900/1,51 is a sophisticated LCD driver designed for high-drive segment applications, suitable for both automotive and industrial environments. Manufactured by NXP Semiconductors, this component is part of the broader category of Display Controllers. Enclosed in a QFP (Quad Flat Package) 80-pin casing, it features a 60×8 LCD segment driver capability, accommodating 7 digits and 60 segments.

With a supply voltage range between 2.5V and 5.5V, and an operating temperature range from -40°C to 105°C, it is designed to reliably function in demanding conditions. The driver utilizes an I2C interface for communication, facilitating integration into a variety of digital systems. Additionally, it is characterized by a plastic/epoxy package body, and its terminals are crafted with matte tin, conforming to lead-free requirements as indicated by its compliance with the RoHS and REACH standards. Notably, the PCA9620H/Q900/1,51 is also AEC-Q100 qualified, underlining its suitability for rigorous automotive applications.

Industry Applications for PCA9620H/Q900/1,51

Given its robustness and versatile interface, the PCA9620H/Q900/1,51 could be potentially utilized across various industries. While its characteristics mainly support automotive and industrial applications, its technical specifications open it up to other potential uses as well:

  • Automotive: Its qualification for automotive standards suggests that the PCA9620H/Q900/1,51 might be used in dashboard displays, control panel backlights, and other in-vehicle display elements. The ability to operate at high temperatures and comply with AEC-Q100 standards ensures reliability in automotive environments.
  • Consumer Electronics: This driver could potentially be used in high-end consumer electronics where large, complex displays are necessary, such as sophisticated home appliance interfaces or high-resolution digital signage systems.
  • Industrial Control Systems: The durability and wide operating temperature range make it ideal for use in industrial environments where reliability and longevity are crucial. It could potentially be utilized in control panel readouts in manufacturing equipment or other industrial machinery.
  • Telecommunications: For telecommunications equipment that utilizes LCD panels, such as server status displays or network monitoring equipment, this driver provides a robust solution for managing complex display requirements.

Note that these suggested uses should be further evaluated by engineering and design teams to ensure compliance with specific industry standards and application requirements. The provided use cases are purely conceptual and illustrative.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-known for its diverse range of solutions in the semiconductor industry, particularly in the field of microcontrollers and processors. Specializing in Display Controllers, NXP offers components that are integral in advancing digital connectivity and enhancing the interfacing capabilities of a wide array of devices. Among its extensive product offerings, the PCA9620H/Q900/1,51 stands out as a robust and highly functional component tailored for high-demand applications such as automotive and industrial systems. NXP’s commitment to quality and reliability is further demonstrated through its adherence to international standards, evidenced by the RoHS and REACH compliance of products like the PCA9620H/Q900/1,51.

Where to Find PCA9620H/Q900/1,51 by NXP Semiconductors

To source the PCA9620H/Q900/1,51, it is advisable to explore various distributors and compare availability. Historically, this part has been listed through distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most current stock availability and pricing, visiting findchips.com is recommended. For those looking for alternate parts or different manufacturers within the sphere of Display Controllers, findchips.com offers a comprehensive platform to evaluate specifications and distributor options.

Compare pricing for PCA9620H/Q900/1,51 and other Display Controllers / Microcontrollers and Processors at findchips.com