SMS190 by Diotec Semiconductor AG

Overview of SMS190 by Diotec Semiconductor AG

The SMS190 is a Schottky Rectifier Diode characterized by its use of silicon within a round, long-form plastic/epoxy package designated as DO-213AB, or more commonly referred to as MELF-2. This diode supports a maximum forward voltage of 0.79V, can handle a repetitive peak reverse voltage up to 90V, and offers a forward current rating of 1A. The part is designed as a single, isolated diode which is an important feature for applications requiring minimal leakage and higher efficiency.

Diotec Semiconductor AG manufactures the SMS190, ensuring compliance with several industry standards such as RoHS and Pb-free codes, while it is not compliant to REACH. The part’s specification guarantees operation within a wide temperature range from -50°C to 150°C, making it suitable for harsh environments. A notable feature of the SMS190 is its moisture sensitivity level rated at 1, indicating it is less prone to moisture-induced damage during handling or operation. It is also surface mountable, offering ease of integration into various kinds of electronic assemblies.

Industry Applications for SMS190

  • Computing and Data Storage: The SMS190 could potentially be used in the power supply circuits of servers and storage devices. Its high efficiency and low forward voltage drop make it suitable for applications where power efficiency is critical. The part’s ability to operate at high temperatures further supports its use in data centers which may experience thermal variances.
  • Telecommunications: In telecom equipment, where continuous operation is crucial, SMS190’s features like high temperature tolerance and low forward voltage are beneficial. The diode might be used in power rectification applications within telecom infrastructures, possibly improving overall system reliability.
  • Internet of Things (IoT): For IoT devices, which often require efficient power management, the SMS190 could be used in the power regulation components. Its small form factor and efficiency are ideal for compact devices that are sensitive to power consumption and operational longevity.

Note: The above industry applications are conceptual and require analysis and verification by engineering and design teams to confirm suitability according to specific industry standards and application requirements.

About Diotec Semiconductor AG

Diotec Semiconductor AG specializes in manufacturing a wide range of Rectifier Diodes and other semiconductor devices. The company is known for its robust technology in the arena of diodes, focusing on products that meet strict industry standards such as RoHS and Pb-free compliance which are evident in their products including SMS190. Diotec’s offerings typically focus on applications requiring high efficiency and reliability, making their diodes suitable for a broad range of industrial applications. The company’s expertise in producing Schottky diodes, such as the SMS190, is supported by their incorporation of advanced semiconductor materials and packaging technologies to ensure optimal performance.

Where to Find SMS190 by Diotec Semiconductor AG

The SMS190 can be researched and potentially purchased via findchips.com. Users can also explore other Rectifier Diodes that might be offered by Diotec Semiconductor AG or alternative manufacturers. Historically, this part has been available through distributors like TME, Onlinecomponents.com, Mouser Electronics, and DigiKey. It’s advisable to check findchips.com for current stock levels and pricing from these and potentially other distributors to ensure the best purchase decision.

Compare pricing for SMS190 and other Rectifier Diodes at findchips.com