BSS84AK,215 by Nexperia

Overview of BSS84AK,215 by Nexperia

The BSS84AK,215 is a P-channel Trench MOSFET rated for 50 V and 180 mA, housed in a TO-236 3-pin package. This component is designed for surface mounting and features a drain-source on-resistance of 4.5 ohms at a test voltage of -10V. The threshold voltage for the gate-source is -1.6V and the device allows for a maximum power dissipation of 420mW. These specifications position the BSS84AK,215 as practical for a range of low-power switching applications where a compact package and efficient control of current are required.

This part is manufactured by Nexperia, a leading producer of discrete and analog semiconductor components. The BSS84AK,215 belongs to the “Small Signal Field-Effect Transistor” subcategory is RoHS compliant, indicating that it is free from hazardous substances making it suitable for a wide range of consumer applications. It meets various industry standards including AEC-Q101 qualification, demonstrating its reliability in automotive environments.

Industry Applications for BSS84AK,215

The BSS84AK,215, with its robust performance features and compliance with industry standards, lends itself to various application possibilities. While the applications listed below are illustrative and conceptual, they underscore the flexibility and potential utility of the BSS84AK,215 in several demanding sectors:

  • Energy and Power Systems: This MOSFET could potentially be used to manage small loads within power distribution systems which require high efficiency and low power loss. The low on-resistance and high threshold voltage make it ideal for applications where minimal energy wastage is crucial.
  • Renewable Energy: In renewable energy applications, such as solar power inverters or wind turbine controllers, the BSS84AK,215 could be used for switching operations that require a component that can handle moderate voltages and currents while maintaining low power dissipation.
  • Automotive: Given its compliance with the AEC-Q101 standard, the BSS84AK,215 is suitable for use in the automotive industry, potentially in applications like control modules, where switching precision and efficiency are mandatory. It’s critical to ensure reliability under the challenging conditions typical of automotive environments.

Note that the potential industry applications mentioned require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Nexperia

Nexperia is a significant player in the semiconductor industry, specializing in the design and manufacture of a wide range of transistors, including Small Signal Field-Effect Transistors. They are known for producing components that offer high efficiency, reliability, and performance. The BSS84AK,215 is one of the company’s many products designed to meet rigorous industry standards while offering high performance and durability. Nexperia’s offerings are typically characterized by their robustness and suitability for high-volume and demanding applications. Their products are widely used in automotive, industrial, computing, consumer, and communications markets.

Where to Find BSS84AK,215 by Nexperia

For those interested in purchasing the BSS84AK,215, we recommend checking out findchips.com for real-time stock levels and pricing information. On FindChips, you can verify availability from multiple distributors such as DigiKey, Mouser Electronics, and Avnet. It’s essential to consult FindChips to explore buying options and for insights into current market conditions that may affect availability and price.

Additionally, for those exploring alternatives, FindChips’ Small Signal Field-Effect Transistors section can help identify other similar parts from Nexperia or other manufacturers that could meet specific technical requirements.

Compare pricing for BSS84AK,215 and other Small Signal Field-Effect Transistors / Transistors at findchips.com