Overview of CGA3E2C0G1H101J080AA by TDK Corporation
The CGA3E2C0G1H101J080AA by TDK Corporation is a Multilayer Ceramic Capacitor featuring a capacitance of 100 pF, with a rated voltage of 50 V and a tolerance of ±5%. This component is constructed using a C0G (NP0) dielectric material, renowned for its stability and low power dissipation, making it ideal for high-performance applications. The capacitor operates effectively across a wide temperature range of -55°C to +125°C, adhering closely to a temperature coefficient of 30 ppm/°C.
Physically, it adheres to the 0603 [1608 Metric] chip size specification, with dimensions of 1.6 mm by 0.8 mm. This surface-mount technology (SMT) device is designed for easy mounting on PCBs, featuring matte tin over nickel terminations for robust solderability. The CGA3E2C0G1H101J080AA is also environmentally friendly, being RoHS and REACH compliant, halogen-free, and adheres to AEC-Q200 standards, which underlines its usability in automotive applications and other harsh environments. This device is currently marked as active in its life cycle stage and is available with a factory lead time of 16 weeks and 4 days as of the current writing.
Industry Applications for CGA3E2C0G1H101J080AA
The CGA3E2C0G1H101J080AA could find potential application across a diverse range of industries. Below are some potential uses:
- Internet of Things (IoT): Due to its high stability and reliability, this capacitor could potentially be used in IoT devices, which often require stable performance over varying environmental conditions. The C0G dielectric’s insensitivity to voltage and temperature variations makes this capacitor ideal for sensing devices, home automation gadgets, and wearable technology.
- Industrial Automation: The robust temperature range and tight capacitance tolerance lend themselves to applications in industrial automation. Sensors, controllers, and actuators often situated in harsh environments might benefit from the stability and performance of the CGA3E2C0G1H101J080AA.
- Healthcare: Medical devices, particularly those involving frequent and precise measurements like diagnostic and monitoring equipment, might also benefit from the precision and stability features of this ceramic capacitor.
- Renewable Energy: In renewable energy applications, where high stability over varying temperatures is crucial, such as in solar inverters or wind turbine controls, this capacitor might be used to ensure effective performance.
- Robotics and Drones: For robotics and drones, which require compact, reliable components to perform over a range of operational conditions, the dimensions and robust characteristics of this ceramic capacitor make it a potential choice.
Please note that these potential industry applications are purely illustrative and require explicit analysis and verification by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer and supplier of electronic components. The firm is known for its extensive range of capacitors, including Ceramic Capacitors, which play pivotal roles in the electronic product sector. TDK’s products are highly regarded for their innovation and reliability, making them favorable in high-performance and critical systems. The CGA3E2C0G1H101J080AA is one such example within TDK’s broad portfolio, exhibiting the company’s commitment to quality and environmental stewardship, evidenced by its halogen-free and RoHS-compliant product lines.
Where to Find CGA3E2C0G1H101J080AA by TDK Corporation
For procurement of the CGA3E2C0G1H101J080AA, it is recommended to visit findchips.com to verify current stock levels and pricing. Historically, this part has been available through distributors such as New Advantage Corporation, Future Electronics, Mouser Electronics, and DigiKey. To explore alternatives to this capacitor, you may also look into other Ceramic Capacitors offered by TDK Corporation or other manufacturers via findchips.com.