Overview of 1812L050/30PR by Littelfuse Inc.
The 1812L050/30PR by Littelfuse Inc. is a resettable fuse that utilizes PolySwitch thermistor technology encapsulated within a small, surface-mount chip package of size 1812. This part is characterized by a 30V voltage rating and a holding current of 500 mA, making it well-suited for overcurrent protection applications. Its tripping current is 1A, and it offers a quick time to trip of 0.15 seconds. Further emphasizing its utility in diverse applications, this part can handle a maximum current of 100A. One notable attribute of this resettable fuse is its resistance, which is 0.15 Ω.
This fuse, compliant with halogen-free and RoHS standards, ensures environmental consciousness while adhering to strict regulatory requirements. Additionally, the packaging and terminal finishes are designed with practicality in mind, featuring matte tin terminals, a wraparound terminal shape, and a rectangular package that measures 4.73 mm x 3.41 mm x 1 mm. This fuse is also specified for a broad range of operating temperatures from -40°C to 85°C, making it robust for various environmental conditions.
Industry Applications for 1812L050/30PR
Given the technical specifications and the protective features of the 1812L050/30PR, it could potentially be a suitable component for several industrial applications. Here are a few industries where this component might be used:
- Environmental Monitoring: Devices used in environmental monitoring often require stable and reliable overcurrent protection due to their exposure to variable environmental conditions. The tolerance of 1812L050/30PR to a broad range operating temperatures and its quick trip time make it a potentially fit for sensitive environmental monitoring instrumentation which must operate flawlessly in diverse conditions.
- Industrial Automation: Robust and reliable components are critical in industrial automation for ensuring consistent process control. The high max current tolerance and swift response of the 1812L050/30PR could possibly make it an ideal choice for protecting the complex electronic circuits in automated manufacturing equipment from overcurrent conditions.
Note that these potential industry applications are illustrative and would need thorough analysis and verification by professional engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a notable manufacturer in the arena of circuit protection devices, offering a wide range of products including Non-linear Resistors. The company’s vast portfolio covers a variety of protective components which integrate state-of-the-art engineering for precision and performance. Notably, products like the 1812L050/30PR are a testament to Littelfuse Inc.’s commitment to providing advanced protection technologies that meet rigorous industry standards and customer needs.
The company is also committed to manufacturing products that are compliant with global environmental standards, as evidenced by the RoHS and halogen-free compliance of the 1812L050/30PR. Such compliance not only helps in safeguarding electronic components but also supports the global directive towards more environmentally friendly electronic manufacturing practices.
Where to Find 1812L050/30PR by Littelfuse Inc
To purchase the 1812L050/30PR, you should initiate your search on findchips.com. Also, explore other Non-linear Resistors that may be offered by Littelfuse Inc. or other manufacturers. Distributors where the part has historically been available include Mouser Electronics, DigiKey, Newark, and Future Electronics, but it is crucial to check current stock levels and pricing on findchips.com.