Overview of AQV252GAX by Panasonic Electronic Components
The AQV252GAX by Panasonic Electronic Components is a Single Pole Single Throw Normally Open (SPST-NO) solid state relay (SSR) with a 2.5A on-state current and a maximum operating voltage of 60V. This component is designed to provide high-speed switching with a low on-state resistance of only 0.12 ohms, facilitating efficient operation. It is specifically packaged in a surface-mount device (SMD) format with 6 pins, ensuring ease of integration into various electronic circuits.
Structurally, the AQV252GAX is characterized by an integrated diode within its configuration and offers an impressive dielectric strength, with an isolation voltage up to 1500V. This feature enhances the safety and reliability of the component in high voltage applications by preventing voltage spikes and isolating different sections of electronic systems. The part operates effectively within a wide temperature range from -40°C to 85°C, accommodating diverse operating environments.
This relay is RoHS compliant, adhering to environmental standards that restrict the use of hazardous substances in electronic equipment. Furthermore, it is also Reach compliant, ensuring it adheres to regulations that aim to improve the protection of human health and the environment from risks posed by chemicals.
Industry Applications for AQV252GAX
The AQV252GAX is well-suited for several advanced industry applications, leveraging its high isolation voltage and low on-state resistance which could be beneficial in a variety of scenarios:
- Renewable Energy: In solar inverter systems, the AQV252GAX might be used for handling power management tasks, potentially helping to manage DC/AC conversion processes efficiently thanks to its high isolation and fast switching capabilities. It’s important to note that the actual application and performance must be validated by engineering teams.
- Transportation and Logistics: The SSR could potentially be utilized in electric vehicle (EV) charging stations, where robust and reliable switching components are necessary to manage power flows safely and efficiently. However, suitability and performance should be comprehensively validated according to specific requirements and regulations relevant to the automotive industry.
- Robotics and Drones: For control systems within drones and robotics, AQV252GAX might be used for actuator control. Its low operational resistance and high reliability could help ensure precise control and efficiency. These applications require specific analysis by design engineers to ensure compatibility and safety.
It is essential for designers and engineers to verify that the AQV252GAX meets all relevant standards and is suitable for the specific demands of these applications.
About Panasonic Electronic Components
Panasonic Electronic Components, a division of the global Panasonic Corporation, is known for its high-quality and reliable electronic components. Within the Solid State Relays subcategory of optoelectronics, Panasonic offers a variety of reliable options including the AQV252GAX. These components are designed for durability and performance, facilitating the development of advanced electronic systems across various sectors. Panasonic not only focuses on innovation but also on environmental sustainability, as evidenced by the compliance of its products with environmental regulations like RoHS and REACH.
Where to Find AQV252GAX by Panasonic Electronic Components
To acquire the AQV252GAX, prospective buyers should consider researching through findchips.com. This platform can provide up-to-date information on availability and pricing. Key previous distributors include Ozdisan Elektronik, Master Electronics, Mouser Electronics, and DigiKey, although availability can vary.
For alternative parts within the Solid State Relays category, the same platform contains comprehensive listings from Panasonic Electronic Components and other manufacturers.