Overview of B57332V5103F360 by TDK Corporation
The B57332V5103F360 is a surface mount, chip style Negative Temperature Coefficient (NTC) thermistor with a resistance of 10,000 ohms and a tolerance of ±1%. This component comes in a compact 0603 size with a package measuring 1.6 mm in length, 0.8 mm in width, and 0.9 mm in height. It is designed for temperature compensation applications and features a thermal sensitivity index of 3455 K. The thermistor operates over a temperature range from -40°C to 150°C, making it suitable for environments requiring precise temperature monitoring and control.
This part is RoHS compliant and meets AEC-Q200 and UL standards, indicating its suitability for automotive applications and its compliance with safety guidelines. The package is typically delivered in a tape and reel format, which supports automated assembly processes. With a surface mount design, the B57332V5103F360 is intended for mounting directly onto a PCB, offering ease of integration within a variety of electronic circuits.
Industry Applications for B57332V5103F360
-
Environmental Monitoring: The B57332V5103F360 could potentially be used in weather stations or environmental monitoring equipment. Its high accuracy and stability in temperature measurement make it a viable option for sensors that require consistent and reliable readings. The broad operating temperature range allows its use in outdoor devices exposed to varying weather conditions.
-
Industrial Automation: In industrial settings, this thermistor might be utilized for temperature monitoring and control systems within manufacturing processes. The ability to withstand high temperatures and its high degree of accuracy could make it suitable for critical processes that need precise temperature regulation to ensure product quality.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation, a leading manufacturer in the electronics industry, specializes in the production of various electronic components, including a broad range of Non-linear Resistors. TDK’s commitment to quality and reliability is evident in their diverse product offerings, which include NTC thermistors like the B57332V5103F360. These thermistors are part of TDK’s solutions that cater to a variety of temperature sensing and compensation needs in electronics. TDK’s focus on innovation and adherence to stringent industry standards ensures that their products consistently meet the high expectations of their customers across various sectors.
Where to Find B57332V5103F360 by TDK Corporation
To purchase the B57332V5103F360, it is recommended to conduct research on FindChips.com. Here you can find real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, Avnet Abacus, Sensible Micro Corporation, TTI, Mouser Electronics, and Avnet Americas. However, for the most current stock levels and pricing, checking FindChips.com will provide the most reliable and updated information.
Moreover, you can explore other Non-linear Resistors that might be offered by TDK Corporation or other manufacturers that serve as alternatives or complements to the B57332V5103F360, depending on your specific requirements and availability.