Overview of 3248100 by Phoenix Contact
3248100 by Phoenix Contact is a modular terminal block designed for feed through connections. It supports wire sizes from 14 to 26 AWG, ensuring versatility in connecting differing wire gauges. As a part of the Terminals and Terminal Blocks subcategory, this component features a type called Mpt 1,5/S and it complies with RoHS standards, affirming its adherence to European Union regulations on hazardous substances. Furthermore, it is Reach compliant and has an EAR99 ECCN code, indicating that it generally doesn’t require a license to be exported. Its HTS code is 8536.90.40.00, categorizing it under electrical apparatus for switching or protecting electrical circuits.
Industry Applications for 3248100
The versatile design and specifications of 3248100 make it potentially suitable for various industrial applications. Here are a few conceptual uses across different sectors:
- Industrial Automation: This terminal block could potentially be used in the automation of production lines where different sensor and control signals are interfaced. Its ability to handle varying wire sizes may be particularly beneficial for modular installations.
- Telecommunications: In telecom equipment where reliable and efficient signal transmission is critical, the modular terminal block might provide a solid basis for creating orderly and robust connections within communication infrastructures.
- Consumer Electronics: Given its compact and versatile nature, it could potentially be used in the manufacturing of consumer electronics where space-saving and efficient connections are required.
- Energy Sector: In environments like solar power installations or wind farms, the durability and compliance features of this terminal block could theoretically allow for secure electrical connections, managing feeds from renewable sources efficiently.
Note that these potential industry applications are conceptual and require further examination by engineering and design teams to ensure compliance with industry standards and specific operational requirements.
About Phoenix Contact
Phoenix Contact is a leader in the field of electrical connection technology, particularly in the realm of Terminals and Terminal Blocks. With a history of innovation and quality, Phoenix Contact provides a wide range of products that meet the diverse needs of industries around the globe. The 3248100 terminal block is just one of many solutions offered, designed to uphold the company’s standards for reliability and functionality.
Where to Find 3248100 by Phoenix Contact
To purchase the 3248100, prospective buyers should consider looking at findchips.com to access the most up-to-date availability and pricing information. Over the years, this part has been available at several recognized distributors including Master Electronics, Sager, TTI, Mouser Electronics, and DigiKey. While these distributors have historically provided this part, current stock levels and prices can vary, hence it is recommended to use findchips.com to compare options.
Additionally, for those looking for alternates to 3248100, or other products from Phoenix Contact or different manufacturers in the field of Terminals and Terminal Blocks, findchips.com provides a comprehensive listing that can assist in making the best procurement choice.