Overview of ARJM11D7-009-AB-EW2 by Abracon Corporation
The ARJM11D7-009-AB-EW2 is a modular connector, specifically an 8P8C RJ45 jack, designed for 100 Base-T networks. This part is RoHS compliant, ensuring it meets the necessary environmental standards regarding the restriction of hazardous substances in electronic equipment. Manufactured by Abracon Corporation, this connector is part of the broader category of Telecom and Datacom Connectors.
This connector boasts a number of specific features, such as its shielded design, and it is manufactured with a black polybutylene terephthalate insulator. It supports a right angle mounting style making it well-suited for various PCB (Printed Circuit Board) oriented applications. This part demonstrates versatility through additional features like filtering and a locking mounting option, which enhance its utility in stable, secure network connections.
The ARJM11D7-009-AB-EW2 supports an operating temperature range from -40 °C to 85 °C, which verifies its reliability in a variety of environmental conditions. The robust nickel and brass shell finish, along with a gold termination finish and a UL 94V-0 flammability code, further emphasize its durability and safety standards.
Industry Applications for ARJM11D7-009-AB-EW2
The ARJM11D7-009-AB-EW2 could potentially serve a wide range of industry applications where secure and reliable data transmission is required. The following are illustrative examples based on the connector’s specifications and capabilities:
- Telecommunications: This connector might be used in networking equipment such as routers, switches, and modems, where stable data transmission is critical. The integrated filter feature could potentially reduce electromagnetic interference, enhancing signal integrity in complex network landscapes.
- Computing and Data Storage: Data centers, which require robust, high-speed communications, could utilize this RJ45 connector to maintain efficient server connectivity. The right-angle mounting style and the locking feature ensure secure physical connections in tight spaces.
- Consumer Electronics: Home networking equipment like Wi-Fi routers, networked home entertainment systems, and gaming consoles might include this type of connector. Here, the parts’ high performance at variable temperatures and its compact design could be particularly beneficial.
- Industrial Automation: In industrial environments, devices such as PLCs (Programmable Logic Controllers) and other control machinery might incorporate this connector due to its durability and the operating temperature range, ensuring reliable operation under harsh conditions.
Note that these potential industry applications are purely illustrative and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Abracon Corporation
Abracon Corporation is a leading provider of electronic components, including a broad array of Telecom and Datacom Connectors. The company specializes in precision components used across various industries and applications. Known for innovation and reliability, Abracon’s offerings include connectors like the ARJM11D7-009-AB-EW2, alongside a range of other essential electronic components, serving needs from basic connectivity to advanced data applications.
Where to Find ARJM11D7-009-AB-EW2 by Abracon Corporation
For purchasing the ARJM11D7-009-AB-EW2, potential buyers can research on findchips.com, where they can also compare current stock levels and pricing. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, Mouser Electronics, and DigiKey. However, availability can vary, so checking the most up-to-date information on findchips.com is recommended. Additionally, for those looking for alternate parts, linking through to the Telecom and Datacom Connectors page can provide broader options that might be offered by Abracon Corporation or other manufacturers.