Overview of BTA208B-1000C,118 by WeEn Semiconductor Co Ltd.
The BTA208B-1000C,118 by WeEn Semiconductor Co Ltd is a 4 Quadrant Logic Level TRIAC, featuring a repetitive peak off-state voltage of 1000V and RMS on-state current up to 8A. Housed in a PLASTIC, D2PAK-3/2 package, this component is both RoHS compliant and lead-free, highlighting its suitability for modern environmentally-conscious applications. The packaging style, described as SMALL OUTLINE with a GULL WING terminal form, supports surface mounting, making it versatile for various electronic assembly processes.
Notably, this TRIAC is capable of handling high voltages and currents, and it offers a logic level triggering making it a highly efficient choice for power control circuits. It operates at a maximum temperature of 125°C and conforms to the IEC-60134 standard, which assures reliability under specified thermal and electrical conditions. The device is ideal for general purpose AC switching wherein noiseless triggering and high thermal stability are required.
Given the “Active” lifecycle status reflected in its Part Data Attributes and a factory lead time of 36 weeks, this component remains a viable choice for both ongoing and new designs, ensuring long-term availability.
Industry Applications for BTA208B-1000C,118
The BTA208B-1000C,118, due to its high voltage and current handling capabilities complemented by reliable performance, potentially suits a variety of demanding applications. However, as with any component decisions, conceptual applications listed here require thorough analysis and verification by engineering teams specific to those industries.
- Industrial Automation: In environments where machinery requires precise control of AC power, this TRIAC could potentially be used in motor speed controllers and temperature modulation systems.
- Consumer Electronics: Devices such as AC dimmers, regulated power supplies, and inductive stove controls, which need effective management of high voltages and currents could possibly integrate this TRIAC.
- Computing and Data Storage: This component might be suitable for power supply units where stable and noise-free power control is necessary to safeguard delicate computing operations.
Note that these potential applications are illustrative and need confirmation of compatibility from relevant design and engineering teams, particularly in terms of meeting industry-specific standards and system requirements.
About WeEn Semiconductor Co Ltd.
WeEn Semiconductors, the manufacturer of the BTA208B-1000C,118, specializes in the production of a broad range of semiconductor products, including TRIACs and other power management devices. Known for their innovation in silicon technology, WeEn aims to provide environmental and energy-efficient solutions across various sectors. Their expertise in developing Logic Level TRIACs, such as the BTA208B-1000C,118, underlines their commitment to providing components that offer precision, durability, and adaptability.
Where to Find BTA208B-1000C,118 by WeEn Semiconductor Co Ltd
The BTA208B-1000C,118 has historically been available at several major electronic component distributors including New Advantage Corporation, EBV Elektronik, and DigiKey. However, for the most current availability, stock levels, and pricing, potential buyers should navigate to findchips.com where they can also explore other TRIACs that might meet similar needs from WeEn Semiconductor or other manufacturers.