Overview of B57861S0103A039 by TDK Corporation
The B57861S0103A039 is a Negative Temperature Coefficient (NTC) thermistor with a resistance of 10,000 ohms at 25 °C. This type of thermistor decreases in resistance as temperature increases, with a detailed thermal sensitivity index of 3988 K. It features a through-hole mount with a radial leaded wire terminal, designed for easy insertion into printed circuit boards. The configuration is in a disk package, highlighting its compact and robust design.
Manufactured by TDK Corporation, the part offers a precise temperature tolerance of ±1%, making it suitable for applications requiring accurate temperature sensing. Its operating temperature range is wide, from -55°C to 155°C, accommodating varied environmental conditions. Additionally, the B57861S0103A039 is capable of handling a rated power dissipation of 0.06 W and comes in a bulk packing method. It is noteworthy that the part is currently active in the market with a factory lead time of 16 weeks and 3 days as of the current writing.
Industry Applications for B57861S0103A039
The highly precise temperature sensing capabilities and the robust thermal range of the B57861S0103A039 thermistor allow it to be advantageous in various industry applications. Below are some potential industries and examples where this temperature sensor could be useful:
- Consumer Electronics: This thermistor could potentially be used in household appliances such as air conditioners and refrigerators where maintaining a specific temperature is crucial. It might monitor and control temperature fluctuations effectively.
- Aerospace and Defense: In these sectors, high accuracy and reliability in temperature measurement are vital for both safety and operational functionality. The solution might be used in climate control systems inside space or aircraft environments.
- Healthcare: Due to its excellent operational tier, this product could be employed in medical devices that require environmental control, such as in incubators or during the sterile manufacturing of medical equipment.
- Automotive: If complying with industry standards such as AEC-Q100, B57861S0103A039 could be used in automotive climate control systems for monitoring and adjusting cabin temperature. Since this particular compliance was not mentioned in the provided data, further review would be necessary.
- Electronic Manufacturing: In thermal management processes during hardware assembly, maintaining precise temperature is crucial. The thermistor could be applicable in measuring and controlling temperatures during critical soldering processes.
Note that these suggested industry applications are conceptual and require verification by engineering and design teams to ensure they meet the specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a well-known manufacturer of electronic components, sensor solutions, and magnetic materials. Their product range includes a wide variety of Non-linear Resistors, including the B57861S0103A039 and other thermistors that are essential for precise temperature measurement and control.
TDK’s prowess in developing NTC thermistors is evident in their products which are critically acclaimed for reliability and accuracy. Beyond products like B57861S0103A039, TDK develops components that serve across a wide array of industries, further cementing their reputation in the field of electronic components.
Where to Find B57861S0103A039 by TDK Corporation
For those interested in purchasing the B57861S0103A039, it is recommended to research this component on findchips.com. By searching through Non-linear Resistors, you can explore alternative options as well to ensure that the best part is selected for your specific requirements. Previously, this part has been available through distributors such as Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, and Avnet Americas. However, to obtain up-to-date stock levels and pricing information, visiting findchips.com is advisable.