Overview of 350547-1 by TE Connectivity
The 350547-1 by TE Connectivity is a pin contact designed for crimp termination that accommodates wire sizes ranging from 20 to 14 AWG. It features a round pin-socket contact style, commonly used in pin and socket contact systems. This particular model is suitable for discrete wiring applications, and it’s crafted from brass, ensuring durability and reliability under a variety of environmental conditions. Its contact finish is tin, which is known for providing resistance against corrosion.
The part operates within a temperature range from -55 °C to 105 °C, can handle up to 600 V (AC), and supports a maximum current rating of 19 A. Furthermore, the 350547-1 is certified with several approvals including CSA, UL, and VDE, marking its compliance with strict safety and quality standards.
As an Assembly Item in the category of Connector Support, the 350547-1 is designed to be used with Universal Mate-N-Lok plug and cap housing, affirming its versatility in various connector configurations and assemblies.
Industry Applications for 350547-1
- Industrial Automation: Components like the 350547-1 could potentially be utilized in control systems and automation machinery where high-quality reliable electrical connections are necessary. The operating temperature range and voltage rating make it suitable for robust industrial environments.
- Consumer Electronics: This contact could potentially be used in the manufacturing of consumer electronics products, particularly in power supply units and battery connectors, where efficient and reliable power distribution is critical.
- Telecommunications: Given the wide operating temperature range and the robustness provided by its tin contact finish, the 350547-1 might be used in telecommunications equipment for network infrastructure, possibly in connecting modular components that require frequent disconnection and reconnection.
- Aerospace and Defense: Although not specifically listed for military standards or aerospace applications, components similar to the 350547-1 could conceivably be adapted for use in less critical subsystems where reliable power connections are mandatory.
Note: These potential industry applications are hypothetical and should be verified for compliance and suitability by engineering and procurement teams according to specific industry standards and project requirements.
About TE Connectivity
TE Connectivity is a leading technology company that designs and manufactures connectivity and sensor products for a broad range of industries from automotive and aerospace to telecommunications and consumer electronics. Within the realm of Assembly Items such as the 350547-1, TE Connectivity offers a wide range of products that facilitate the building and maintenance of electrical and electronic systems effectively. The company is known for its high standards in manufacturing and compliance, ensuring that each component like the 350547-1 meets rigorous regulatory requirements. TE Connectivity’s products stand out for their quality, reliability, and innovation, driven by a deep understanding of industry needs and rigorous research and development.
Where to Find 350547-1 by TE Connectivity
To purchase the 350547-1 or explore similar products, visiting FindChips.com provides access to current stock levels, pricing, and availability from numerous distributors. Historically, distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Farnell have carried this part. However, stock levels and availability can change, hence it is advisable to check findchips.com to get the most recent information. Additionally, the Assembly Items page on FindChips.com can offer alternatives to the 350547-1, potentially providing options from TE Connectivity or other manufacturers.