Overview of 1825-2 by Fluke Corporation
The 1825-2 is described as an interconnection device, specifically a banana plug with a safety collar. This part is manufactured by Fluke Corporation, a noteworthy provider in the field of measurement and testing equipment. As a component categorized under Other Interconnects in connectors, it offers features suited for secure and reliable physical and electrical connections in various applications.
Made from Acrylonitrile Butadiene Styrene, the 1825-2 is robust, with characteristics such as impact resistance and toughness. It is designed for cable mounts, which implies it can be used in environments where it is necessary to connect wires to devices with the necessity for stable and secure connectivity. Being compliant with the RoHS (Restriction of Hazardous Substances) indicates that it is manufactured with attention to environmental and health standards by minimizing the use of hazardous materials.
Industry Applications for 1825-2
The 1825-2’s design and properties make it potentially useful across a diverse range of industries. Here are some conceptual applications, requiring validation from industry-specific engineering and design teams:
- Consumer Electronics: The banana plug with safety collar might be used in audio and video equipment, providing secure connections that enhance the performance and reliability of consumer devices.
- Computing and Data Storage: In environments where frequent interfacing with hardware for diagnostics or configuration is required, a reliable interconnection device like the 1825-2 could be crucial.
- Education and Research: Labs often require reliable and easy-to-use connectors for various experimental setups, making this particular banana plug potentially suitable.
- Industrial Automation: The robust and secure connection provided by the 1825-2 can be essential in automated productions and control system assemblies, where vibrations or incidental disconnections may be a concern.
Please note these suggestions are conceptual and require further analysis for practical applications. They must adhere to industry standards and specific application requirements evaluated by professional teams.
About Fluke Corporation
Fluke Corporation specializes in the production of professional electronic test tools and software for measuring and condition monitoring. Known for their reliability and robustness, Fluke’s products are utilized in various applications including industrial electronic installation, maintenance, service, and precision measurement. In the category of connectors, specifically among Other Interconnects, the 1825-2 and similar interconnection devices from Fluke reflect the company’s commitment to producing durable and precise parts that are compliant with global standards such as RoHS.
Where to Find 1825-2 by Fluke Corporation
To find the 1825-2 interconnection device by Fluke Corporation, prospective buyers should consider researching on findchips.com. Additionally, potential buyers can explore the broader subcategory of Other Interconnects for alternate parts that might be offered by Fluke Corporation or other manufacturers. Although the 1825-2 has been historically available at distributors such as NAC, stock levels and pricing are subject to change and should be checked via findchips.com to ensure current availability.