Overview of ABM3-12.000MHZ-B2-T by Abracon Corporation
The ABM3-12.000MHZ-B2-T is a surface mount, miniature-sized crystal resonator with an operating frequency of 12 MHz. This component falls under the Quartz Crystals subcategory and features an 18 pF load capacitance. Designed by Abracon Corporation, this crystal is housed in a RoHS compliant, hermetically sealed ceramic package measuring 5 x 3.2 x 1.3 mm, which is optimized for high-density mounting and is highly suitable for automated surface mounting.
Significantly, this product is RoHS compliant and is characterized by a frequency tolerance of ±20 ppm and a frequency stability of 0.005%. It operates within a temperature range of -20°C to 70°C and has a drive level of 10 µW, making it suitable for sensitive microprocessor applications. Notably, the ABM3-12.000MHZ-B2-T is designed for longevity with an aging specification of 5 ppm per year, ensuring reliable performance over an extended period.
Industry Applications for ABM3-12.000MHZ-B2-T
The ABM3-12.000MHZ-B2-T could potentially serve a broad range of applications across various industries due to its precise frequency control and stability. Below are some industries and the associated use cases where this crystal might be particularly useful:
- Internet of Things (IoT): This crystal might be used in IoT devices, such as smart home controllers or environmental sensors, where accurate timing is crucial for wireless communication and sensor data integration. The frequency stability and tolerance ensure minimal error in signal processing.
- Environmental Monitoring: In environmental monitoring systems, precise and stable frequency measurements are critical. The crystal could possibly be used in devices such as air quality monitors or weather stations, where accurate data logging is essential.
- Financial Technology (Fintech): For fintech applications like high-frequency trading platforms, timing accuracy can directly influence the performance and reliability of transactions. The ABM3-12.000MHZ-B2-T could potentially provide the necessary precision for these systems.
Please note that these potential industry applications are conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application needs.
About Abracon Corporation
Abracon Corporation is a recognized leader in the manufacturing of electronic components, with a specific focus on Quartz Crystals and resonators. This company’s products, including the ABM3-12.000MHZ-B2-T, are known for their quality, precision, and reliability. Abracon designs a wide array of frequency control and timing devices, catering to demanding applications across multiple industries from telecommunications to industrial electronics.
Where to Find ABM3-12.000MHZ-B2-T by Abracon Corporation
To purchase the ABM3-12.000MHZ-B2-T, it’s recommended to explore comprehensive resources like findchips.com. At findchips.com, it’s possible to check real-time inventory and pricing from multiple distributors, ensuring you get the best deal available. Historically, distributors such as Digi-Key, Mouser Electronics, and Farnell have stocked this item, but stock levels can fluctuate.
For alternatives to the ABM3-12.000MHZ-B2-T, the Quartz Crystals page on findchips.com can be utilized to filter and locate comparable parts from Abracon Corporation or other manufacturers.