CDRH127NP-100MC by Sumida Corporation

Overview of CDRH127NP-100MC by Sumida Corporation

The CDRH127NP-100MC is a general purpose inductor featuring a 10 µH inductance with a high current rating of up to 5.4 A and a low DC resistance of 21.6 mΩ. Designed for surface mounting in a 4848 chip format, this device is part of the Fixed Inductors subcategory. The component is fabricated using ferrite core material ensuring effective performance in various power applications. It is shielded, halogen-free, and complies with RoHS standards, making it suitable for environmentally sensitive projects.

Additional attributes include an operating temperature range from -40 °C to +100 °C, dual-ended terminal shape with a wraparound terminal placement, and dimensions of 12 mm in length and width with a height of 8 mm. Sumida Corporation provides this part as an active life cycle product, according to its Pbfree and RoHS code compliance. It’s packaged in a tray and comes in 13-inch reels, facilitating factory applications and bulk handling.

Industry Applications for CDRH127NP-100MC

The versatile features of CDRH127NP-100MC make it potentially suitable for various industry applications. Below are some industries where this inductor could be used:

  • Consumer Electronics: Devices like smartphones and portable electronics might integrate this inductor due to its compact size and efficiency at power management tasks.
  • Computing and Data Storage: The inductor could potentially be used in power supplies for servers or other high-demand computing devices which require stable power management and effective performance under various temperature conditions.
  • Telecommunications: Network devices and infrastructure equipment could benefit from this component, especially considering its high current capacity and minimal energy loss characteristics.
  • Industrial Automation: Robustness and reliability under a range of operating temperatures make it a potential choice for industrial control systems.
  • Entertainment and Gaming: Gaming consoles and VR equipment, which require effective power management solutions for enhanced performance, might also incorporate this type of inductor.

Note, however, that these potential applications are conceptual and should be validated by relevant engineering and design teams in consideration of specific application requirements and industry standards.

About Sumida Corporation

Sumida Corporation is a leading manufacturer of inductors, including CDRH127NP-100MC, and other electronic components. As a significant player in the market, Sumida specializes in components that see use in a wide array of industries, from consumer electronics to automotive systems. They focus on producing high-quality products that meet stringent international standards, which is evident in their commitment to offering components like the Fixed Inductors, which are both halogen-free and RoHS compliant. Their products are crafted to provide reliability and performance, catering to both general purpose needs and specific, challenging industrial applications.

Where to Find CDRH127NP-100MC by Sumida Corporation

To locate the CDRH127NP-100MC, or to explore alternatives in the Fixed Inductors category, you can start your search at findchips.com. This component and potentially similar parts by Sumida Corporation or other manufacturers can be found and evaluated there. Historically, this part has been available from distributors such as Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and pricing, always verify availability directly on our website.

Compare pricing for CDRH127NP-100MC and other Fixed Inductors at findchips.com