Overview of 3386P-1-203LF by Bourns Inc.
The 3386P-1-203LF manufactured by Bourns Inc. is a trimmer resistor featuring a cermet material with a power rating of 0.5 watts and a resistance value of 20,000 ohms. The component is designed for PCB mounting and offers a linear resistance with a tolerance of ±10%. It is a single-turn, rectangular package with three pins and an adjustment screw actuator oriented vertically. This part is characterized by its robust operating temperature range of -55°C to +125°C and is notable for its compact 3/8 inch square form factor. The trimmer’s temperature coefficient is specified at ±100 ppm/°C, ensuring stability and performance reliability across a wide range of temperatures. Certified as RoHS and REACH compliant, it aligns with current environmental regulations. Current factory lead time for this part is reported as 7 weeks, as of this writing.
Industry Applications for 3386P-1-203LF
The 3386P-1-203LF is versatile enough to fit into various applications across multiple industries. Its design and specifications suggest suitability for a range of environments and technical requirements:
- Industrial Automation: This trimmer could potentially be integrated into control systems or automation equipment. Its precise tolerance and reliable performance under diverse temperatures make it suitable for fine-tuning electrical circuits that control machinery and industrial processes.
- Audio and Video Systems: In audio equipment, accurate resistance management can affect sound quality. The linear resistance characteristic and compact size of the 3386P-1-203LF make it a potentially suitable choice for mixing consoles, amplifiers, and other audio processing devices where space and dependable performance are critical.
- Computing and Data Storage: The robust operating temperature range and stability provided by the cermet technology can be essential in computing infrastructures, potentially being used in servers or storage systems where environmental conditions vary.
- Consumer Electronics: The versatility and reliability of the 3386P-1-203LF can make it a candidate for various consumer electronic applications such as home automation systems and high-performance computing devices.
Note that these industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Bourns Inc.
Bourns Inc. is a leading manufacturer in the field of Variable Resistors and Resistors, recognized for their innovative solutions and high-quality products. The company offers a wide range of resistor types including trimmer and potentiometer components similar to 3386P-1-203LF. These parts are designed for precision, longevity, and flexibility to meet the stringent demands of various applications in electronics. Bourns consistently adheres to high manufacturing standards, ensuring that their components like the 3386P-1-203LF boast excellent performance and reliability.
Where to Find 3386P-1-203LF by Bourns Inc
To purchase the 3386P-1-203LF, you can explore various distributors. Historically, this part has been available through Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics, among others. To view current stock levels and pricing, visit findchips.com. Additionally, for those looking for alternate parts in the category of Variable Resistors, findchips.com provides a detailed list of options from Bourns Inc. or other manufacturers.