Overview of 1729018 by Phoenix Contact
The Modular Terminal Block with part number 1729018, manufactured by Phoenix Contact, is a compact and highly functional component designed for wire-to-board connections. It accepts a wire size ranging from 26 AWG minimum to 16 AWG maximum with a wire connection method via screw. This terminal block is specifically constructed for a conductor area CSA of 1.5mm². It has a rated current of 13.5A and a rated voltage of 400V, making it suitable for a variety of electrical applications.
This part’s pitch spacing is 5mm, and it includes 2 positions, embodying an efficient design for minimal space utilization on circuit boards. The construction material includes polyamide with a 94V-2 flame retardant rating, enhancing the overall safety and durability of the component. Compliance with safety approvals such as CSA and UL ensures its suitability for rigorous industrial environments. Additionally, this terminal block is RoHS compliant, emphasizing Phoenix Contact’s commitment to environmentally friendly manufacturing practices.
Industry Applications for 1729018
The modular terminal block, due to its versatility and specifications, could potentially be suitable for a variety of industry applications. These industries might benefit from the integration of this component into their systems:
- Industrial Automation: This sector potentially utilizes modular terminal blocks like the 1729018 in control systems, automation panels, and junction boxes. The robustness provided by the screw connection method and its high conductivity might be crucial for systems requiring reliable performance under varying environmental conditions.
- Transportation and Logistics: In the assembly of electronic control systems in vehicles and logistics infrastructure, terminal blocks can be critical for junction control and power distribution networks. The flame retardant properties and safety certifications are essential in this industry’s strict safety standards.
- Renewable Energy: Solar power inverters and wind turbine control systems might integrate such terminal blocks. The high rated voltage and current specifications are suitable for handling the power and distribution requirements typical in renewable energy equipment.
These potential industry applications are conceptual illustrations and must be analyzed and verified by engineering and design teams for specific applications. Multiple factors such as environmental conditions, electrical requirements, and regulatory compliance should be carefully considered.
About Phoenix Contact
Phoenix Contact is a globally recognized provider of electrical connection, electronic interface, and industrial automation technologies with decades of experience in manufacturing innovative and reliable products. In the realm of Terminals and Terminal Blocks, Phoenix Contact offers a plethora of options including modular terminal blocks like the 1729018. These products are designed to meet industry-specific needs, providing high-quality, durable, and efficiently designed components for wide-ranging applications.
The company’s commitment to innovation is evident in its continuous improvement of product functionality and integration of industry standards into its designs. This ensures adherence to both safety and operational excellence. Phoenix Contact continues to expand its product lines to meet the evolving needs of the electronics and automation sectors, solidifying its reputation as a leader in the industry.
Where to Find 1729018 by Phoenix Contact
To locate and purchase the 1729018 from Phoenix Contact, visit findchips.com. This platform allows you to search for various electronic components, including those within the Terminals and Terminal Blocks subcategory. You can also find alternative parts offered by Phoenix Contact or other manufacturers which could potentially match or exceed the specifications of the desired part.
Historically, this part has been available through distributors such as Master Electronics, LCSC, Dynamic Solutions GmbH, Sager, TTI, and others. However, for the most accurate and up-to-date availability, pricing, and purchase options, it is recommended that you check findchips.com.