211398-4 by TE Connectivity

Overview of 211398-4 by TE Connectivity

The CPC RECPT. SIZE 13-7, THRD INST specifies a circular connector with a receptacle housing that supports seven positions utilizing a crimp termination method. This part is manufactured by TE Connectivity, a leader in the electronic connectors market. The receptacle housing is designed for female contacts and is intended for panel mount installation. As a part of the Other Circular Connectors subclass, this connector features a threaded coupling type, ensuring a secure connection by preventing accidental disconnections due to vibrations or knocks.

This component is noted for its robust design with a polyamide insulator material and a black insulator color, which is useful for aesthetic and identification purposes in complex assemblies. The connector supports a voltage rating of 600 V and operates across a temperature range from -55 °C to 105 °C, affirming its suitability for challenging environments. It is noteworthy that the connector is not EMI shielded, which could influence considerations about its application in environments prone to electromagnetic interference.

Regarding compliance and environmental considerations, the 211398-4 is RoHS compliant, indicating that it is manufactured without the use of certain hazardous materials. However, it is not REACH compliant, which might restrict its usage in certain geographical areas or applications. Additionally, the part is still active in production with a factory lead time of 8 weeks as of the current writing.

Industry Applications for 211398-4

The following are conceptual examples of industries where the 211398-4 circular connector might potentially be applied. These applications are illustrative and should be verified by engineering teams for specific use cases:

  • Industrial Automation: This connector could potentially be used in control panels that regulate machinery operations. Its robust construction and temperature range make it suited for harsh industrial environments.
  • Consumer Electronics: The connector might be used in home appliances or multimedia systems where secure, reliable connections are necessary. Its high voltage and temperature tolerance could be beneficial in these applications.
  • Computing and Data Storage: Given its general-purpose option and mechanical stability, this device might be ideal for connecting interfaces that require dependable connections with minimal failures.
  • Telecommunications: Its utility in networking equipment, such as routers and switches, could be considered due to the connector’s ability to provide reliable connections in devices that require constant and secure communication links.
  • Aerospace and Defense: Although not MIL standard compliant, the connector’s resilient design and wide operating temperature range could allow it to be adapted for less critical applications in these sectors, pending thorough compliance and performance validation.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by design teams to meet specific requirements and industry standards.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectors and sensors for various industries, including automotive, aerospace, telecommunications, and consumer electronics. Within the realm of connectors, and especially in the category of Other Circular Connectors, TE Connectivity provides a wide range of reliable, high-quality products. The 211398-4 is a testament to TE Connectivity’s commitment to innovation and quality, using advanced materials and manufacturing techniques to meet the needs of modern applications.

Where to Find 211398-4 by TE Connectivity

To source the 211398-4 circular connector, it’s worthwhile checking availability on findchips.com. On this website, you can also explore Other Circular Connectors, which may offer alternate choices from TE Connectivity or different manufacturers. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, and TTI, among others. However, for the most current stock levels and pricing, findchips.com will provide the latest information.

Compare pricing for 211398-4 and other Other Circular Connectors at findchips.com