C3216X7R2A104K160AA by TDK Corporation

Overview of C3216X7R2A104K160AA by TDK Corporation

The C3216X7R2A104K160AA by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a voltage rating of 100V. This component features a dielectric characteristic of X7R, which defines its stable electrical characteristics across a temperature range of -55°C to 125°C with a temperature coefficient of 15%. Designed in a compact 1206 [3216 metric] chip package, it measures 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height.

Its tolerance levels are set at ±10%, ensuring reliability within a specified range of its nominal capacitance value. The component is encapsulated in a RoHS and REACH compliant package, making it suitable for use in environments where hazardous substances are regulated. The C3216X7R2A104K160AA is halogen-free, enhancing its appeal for applications demanding eco-friendly materials. The terminals are finished with matte tin over a nickel barrier, supporting enhanced solderability and resistance to oxidation.

This part remains in an active phase of its life cycle as per the manufacturer, reflecting ongoing production and support. Given that the factory lead time is currently 24 weeks, planning for procurement should accommodate this duration to ensure timely project completion.

Industry Applications for C3216X7R2A104K160AA

The C3216X7R2A104K160AA posseses characteristics that could make it well-suited for a variety of industry applications, particularly where reliability and performance across a range of temperatures are crucial. Here are potential applications:

  • Consumer Electronics: The C3216X7R2A104K160AA could potentially be used in devices such as smartphones, tablets, and laptops where stable capacitance with minimal deviation due to temperature changes is needed.
  • Industrial Automation: Its robust thermal characteristics and reliability might make it suitable for sensors and control systems, which must perform consistently in varying industrial environments.
  • Telecommunications: Given its stable dielectric properties, this capacitor could potentially be an excellent choice for telecommunications equipment, enabling effective signal transmission and power supply even in fluctuating temperatures.
  • Electronic Manufacturing: As a durable, reliable component, this capacitor might also play a critical role in manufacturing equipment that requires consistent electrical performance for quality control and operational reliability.
  • Computing and Data Storage: Its use in servers and storage devices could be critical, especially considering its capacity to tolerate environmental stressors while maintaining electrical integrity.

All these industry applications are conceptual illustrations and must be verified by engineering and design teams to ensure compliance with specific industry standards and requirements.

About TDK Corporation

TDK Corporation is a significant player in the electronics components industry, particularly known for its contributions to the development of Ceramic Capacitors. Among its offerings, the C3216X7R2A104K160AA is a part of its comprehensive portfolio of ceramic capacitors designed for various applications across all sectors. TDK emphasizes innovative technologies that integrate material science and manufacturing efficiency to produce high-quality capacitors that meet rigorous international standards. The company’s extensive range typically features parts renowned for their reliability, environmental friendliness, and technological sophistication.

Where to Find C3216X7R2A104K160AA by TDK Corporation

To source the C3216X7R2A104K160AA, potential buyers can turn to findchips.com. Searching this site will provide access to real-time availability and pricing from various distributors. Historically, this part has been available through distributors like Chip1Stop, Avnet, Sensible Micro Corporation, and Mouser Electronics, among others. However, for the most current stock levels and pricing, visiting the findchips.com website is recommended. For alternatives or other parts manufactured by TDK or other companies, explore the Ceramic Capacitors section.

Compare pricing for C3216X7R2A104K160AA and other Ceramic Capacitors at findchips.com