Overview of AD588BQ by Analog Devices Inc.
The AD588BQ from Analog Devices Inc. is a high precision, dual tracking reference voltage reference IC that offers multiple outputs. Specifically, this component is characterized by a nominal output voltage of 10V, accurate to 0.01%, and it also provides a 5V output. The AD588BQ operates in a series voltage reference configuration, housed in a 16-lead ceramic dual in-line package (DIP). Its package dimensions are significant for applications requiring through-hole mounting, as opposed to surface mount technologies.
This part is part of the larger category of Voltage References, essential for ensuring stability and accuracy in circuits that need precise voltage regardless of variations in input voltage and load conditions. The AD588BQ offers thermal stability as indicated by its temperature coefficient of voltage at a maximum of 1.5 ppm/°C, contributing to its high reliability in critical applications. Furthermore, the chip is capable of handling supply voltages from 13.5V to 18V, and an operating temperature range from -25°C to 85°C, making it versatile across various environmental conditions.
Industry Applications for AD588BQ
The AD588BQ could potentially serve numerous industries where precision voltage references are crucial. Below are some illustrative examples:
- Industrial Automation: In this sector, the AD588BQ might be used to provide reference voltage for precision sensors and control systems that monitor and regulate industrial processes. Its high precision and dual output feature could cater to complex machinery requiring stable voltage conditions to function accurately.
- Computing and Data Storage: Data storage systems, which include servers requiring stable and precise voltages to prevent data corruption, might integrate this IC. The stability provided by its specifications ensures reliability in computing functions and long-term data integrity.
- Telecommunications: For telecommunications equipment, precise voltage is essential for signal integrity. The AD588BQ might help in maintaining the performance of communication devices over varying temperatures, which is critical for outdoor telecommunications infrastructure.
- Renewable Energy: In renewable energy systems, like solar inverters, stable and precise voltage references may be necessary for accurate monitoring and conversion of energy. The robustness of AD588BQ against temperature variations could be beneficial as these systems are often deployed in environmentally challenging conditions.
These potential applications are conceptual and should be verified by engineering teams to ensure the component meets specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer renowned for its innovative design and precision in the fabrication of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Voltage References, Analog Devices offers a range of products, including the AD588BQ. These components are designed to meet diverse application needs across various industries, underlining the company’s commitment to delivering performance and quality. Analog Devices Inc. has developed a reputation for products that enhance performance by incorporating advanced technologies and design methodologies.
Where to Find AD588BQ by Analog Devices Inc
To purchase the AD588BQ, buyers should consult reliable electronics distributors, and findchips.com is an excellent resource for this purpose. Historically, this part has been available through distributors such as Richardson RFPD, Analog Devices Inc., and DigiKey. To find current stock levels, availability, and pricing, potential buyers are recommended to visit findchips.com. This site not only provides access to AD588BQ but also allows users to compare specifications and prices among various distributors, offering a comprehensive view that aids in making an informed purchasing decision.