744273801 by Wurth Elektronik

Overview of 744273801 by Wurth Elektronik

The 744273801 is a Data Line Filter specifically designed for noise suppression and signal integrity improvement on data lines. Manufactured by Wurth Elektronik, this component is notable for its dual function as a common mode choke with a voltage rating of 80V and a current rating of 3.5A. Suitable for surface mount applications, it has an inductance value of 9µH and an impedance of 800 Ohm, fitted neatly into a package with dimensions of 9.5 mm in length, 8.3 mm in width, and a height of 5.3 mm. Noteworthy product certifications include UL and IEC approvals, reinforcing its compliance with international safety and operating standards. It’s part of Wurth Elektronik’s WE-SL5 series, known for its efficiency in reducing electromagnetic interference (EMI) in electronic circuits.

Industry Applications for 744273801

Considering its attributes and the properties of this type of Data Line Filters, the 744273801 could potentially be utilized in various high-tech industries. Below are conceptual illustrations of potential applications:

  • Telecommunications: Devices such as modems and communication hubs might benefit from this part due to its high-rated voltage and current capabilities combined with size efficiency. It could potentially help in managing signal integrity among vast data exchanges.
  • Computing and Data Storage: For servers and storage devices that demand reliability and minimal data corruption due to electronic noise, the 744273801 might be used to enhance system stability and performance.
  • Consumer Electronics: In consumer devices like smartphones and laptops, implementing such Data Line Filters could possibly aid in delivering clearer data signals, thus improving device performance and user experience.
  • Industrial Automation: Automation systems that require precise data transmission within a noisy industrial environment might utilize this filter to ensure accurate sensor readings and control signals.
  • Electronic Manufacturing: During the manufacturing of electronic products, effective data line filtering can ensure quality control and testing processes are not compromised by unwanted electronic interference.

Please note, these potential industry applications are hypothetical and require in-depth analysis by engineering and design teams to confirm suitability in specific cases, adhering to industry standards and application-specific requirements.

About Wurth Elektronik

Wurth Elektronik is a recognized leader in the production of electronic and electromechanical components, including a comprehensive range of Data Line Filters. Their products, including the 744273801, are well-regarded for their quality, innovation, and compliance with environmental standards like RoHS and REACH. Wurth Elektronik’s commitment to high manufacturing standards and broad product specifications ensures their components, like the 744273801 and similar filters, meet the diverse needs of the electronics industry. Their products are frequently utilized in scenarios requiring precise and reliable electromagnetic compatibility (EMC) solutions.

Where to Find 744273801 by Wurth Elektronik

To locate the 744273801 or explore alternatives, visit findchips.com and utilize the search functionality to browse through available inventory from a variety of distributors. The part has historically been listed at distributors such as Win Source Electronics, New Advantage Corporation, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. While these are familiar sources, it’s always recommended to check the current availability and pricing at findchips.com. Also, by navigating to Data Line Filters, potential alternatives by Wurth Elektronik or other manufacturers can be explored based on your specific needs.

Compare pricing for 744273801 and other Data Line Filters / Filters at findchips.com