BZD27C20PWH by Taiwan Semiconductor

Overview of BZD27C20PWH by Taiwan Semiconductor

The BZD27C20PWH by Taiwan Semiconductor is a silicon-based, unidirectional Zener Diode designed to offer a stable reference voltage of 20V with a tolerance of ±5%, along with a power dissipation of 1W. Packaged in a small-outline SOD123W, it is ideally suited for automated surface-mount assembly, and is delivered in Tape and Reel (T/R) format for easy deployment in manufacturing environments. Characterized by a maximum dynamic impedance of 15 Ω and a knee impedance of up to 750 Ω, this diode provides reliable performance across a broad operating temperature range, from -55 °C to +175 °C. Furthermore, its unidirectional polarity and low reverse current of maximum 1 µA enhance its efficiency and thermal stability. This part remains in active lifecycle status and complies with RoHS (Restriction of Hazardous Substances) regulations, demonstrating Taiwan Semiconductor’s commitment to environmental sustainability.

Industry Applications for BZD27C20PWH

The usage of the BZD27C20PWH spans several industries due to its stable voltage regulation and environmental tolerance, although specific suitability should always be verified by engineering teams:

  • Consumer Electronics: This Zener diode could potentially be integrated into power management circuits within various consumer electronics such as smartphones, tablets, and laptops to provide overvoltage protection and voltage stabilization, considering its compact footprint and thermal reliability.
  • Energy and Power Systems: In energy systems such as power supplies and converters, this Zener diode could be used to protect against voltage transients and ensure stable operation across varying load conditions, leveraging its high power dissipation and wide operational temperature range.
  • Transportation and Logistics: Its capabilities may make it suitable for application in vehicle electronics that require consistent performance and robustness in harsh environments, although specific automotive standards are not listed for this part.
  • Renewable Energy: This diode may find applications in solar inverters or wind turbine control systems, where precise voltage regulation and protection are critical for long-term, stable operation under variable weather conditions.

Note: These potential applications are hypothetical and should undergo thorough analysis and verification by professionals against specific product requirements and compliance with industry standards.

About Taiwan Semiconductor

Taiwan Semiconductor is a pivotal player in the semiconductor industry, especially renowned for its comprehensive range of diodes including Zener Diodes. In manufacturing the BZD27C20PWH, and similar components, the company leverages advanced technology platforms and process innovations to meet the rigorous demands of the electronics market, enhancing product performance and reliability. Taiwan Semiconductor’s commitment to quality and sustainability is evident in their adherence to international environmental standards, such as RoHS, which underscores their role in promoting environmentally sustainable manufacturing practices within the electronics sector.

Where to Find BZD27C20PWH by Taiwan Semiconductor

The BZD27C20PWH can primarily be sourced from leading electronic component distributors. Historically, it has been available at Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most current availability, prospective buyers should check real-time stock levels and pricing on findchips.com. For those seeking similar parts, the website also offers a comprehensive search among different manufacturers, including in the category of Zener Diodes, which facilitates easy comparison and selection of suitable alternatives to this specific diode.

Compare pricing for BZD27C20PWH and other Zener Diodes / Diodes at findchips.com