AD8221ARMZ-RL by Analog Devices Inc

Overview of AD8221ARMZ-RL by Analog Devices Inc.

The AD8221ARMZ-RL by Analog Devices Inc. is a Precision Instrumentation Amplifier integrated on a single circuit and packaged in an 8-lead MSOP (Mini Small Outline Package). This product is designed to offer low input offset voltage (60 µV max) and a remarkably low input bias current (1.5 nA max), which are critical attributes for accurate data acquisition and sensor interface applications.

Adhering to RoHS compliance with an Ear99 ECCN code, it indicates global usability in various industrial sectors. Its operational voltage ranges from -18 V to +18 V, maintaining stable performance across a wide supply range, which is typical for instrumentation tasks. With a bandwidth of 0.825 MHz and a common-mode rejection ratio (CMRR) of 90 dB minimum, this device ensures high frequency response with minimal noise interference, an essential aspect for precision-measurement systems. The part’s ability to operate under a wide range of temperatures from -40°C to +85°C makes it incredibly versatile for diverse environmental conditions.

Industry Applications for AD8221ARMZ-RL

The AD8221ARMZ-RL, being an Instrumentation Amplifiers, is potentially suitable for various industry applications where precise signal amplification is critical. However, it is essential to note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Medical Imaging: This amplifier could potentially be used in medical diagnostic equipment such as electrocardiogram (ECG) machines and bioelectric signal monitoring, where high accuracy and low noise interference are crucial.
  • Industrial Automation: Automation systems that require sensor data analysis for precise control could benefit from using this amplifier. Its high CMRR and low offset voltage make it ideal for feedback sensor applications and monitoring systems used in production lines.
  • Environmental Monitoring: In systems that analyze environmental parameters, like pollution monitors or weather stations, the low non-linearity and stable operation across a wide temperature range might be particularly beneficial.

About Analog Devices Inc.

Analog Devices Inc. is a prominent leader in manufacturing high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Instrumentation Amplifiers, ADI stands out with its range of products, including the AD8221ARMZ-RL, recognized for their precision and reliability. These products are widely used across various applications, bolstering ADI’s reputation as a supplier of quality components required for critical and precise functionalities.

Where to Find AD8221ARMZ-RL by Analog Devices Inc

To purchase the AD8221ARMZ-RL, potential buyers should consider using the resources available at FindChips.com. By visiting this platform, users can check live stock levels and pricing from various distributors. Although historically available from distributors such as Win Source Electronics, Chip1Stop, Richardson RFPD, Quest Components, Mouser Electronics, Analog Devices Inc, and DigiKey, availability can vary significantly. For alternative part options, the same link can be used to browse through other Instrumentation Amplifiers that might meet specific needs.

Compare pricing for AD8221ARMZ-RL and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com