ABS07-120-32.768KHZ-T by Abracon Corporation

Overview of ABS07-120-32.768KHZ-T by Abracon Corporation

The ABS07-120-32.768KHZ-T is a precision low-power surface mount crystal oscillator offered by Abracon Corporation. It operates at a nominal frequency of 32.768kHz with a frequency tolerance of 20 parts per million (ppm) and frequency stability of 0.0162%, which is fundamental for timing applications where precision is critical. This component has a drive level of 0.1 µW, showcasing its efficiency in low power consumption environments. It is designed to work within a wide operating temperature range, from -40°C up to 85°C, making it versatile for various applications. Its load capacitance is 6pF, and the crystal features a compact footprint with physical dimensions of 3.2mm x 1.5mm x 0.9mm, which is ideal for space-constrained applications.

Additionally, the ABS07-120-32.768KHZ-T adheres to stringent quality and environmental standards, being RoHS compliant and boasting a terminal finish of Nickel/Gold (Ni/Au) for robustness and reliable soldering. The component falls under the EAR99 classification, making it widely acceptable across international markets without specific license requirements for most destinations. As of the current writing, the estimated factory lead time for this component is 31 weeks and 3 days, which reflects manufacturing and supply chain conditions.

Industry Applications for ABS07-120-32.768KHZ-T

Given its precise frequency characteristics and low power consumption, the ABS07-120-32.768KHZ-T may be suitable for a wide range of applications across various industries. Key applications include:

  • Consumer Electronics: In devices where timekeeping is essential, such as in smart wearables, clocks, and smart home devices, offering precision timing for user interfaces and connectivity.
  • Internet of Things (IoT): For IoT devices and sensors requiring accurate timing for data logging, synchronization, and power-saving modes to enhance battery life and ensure reliable data transmission.
  • Energy and Power Systems: Particularly in smart metering applications where precise timekeeping contributes to accurate consumption tracking and billing.
  • Renewable Energy Systems: For timing control in data loggers and monitoring systems within wind turbines, solar panels, and other renewable energy installations, ensuring efficient and reliable operation.

These application scenarios highlight the part’s relevance in modern digital and analog systems, where accurate timing, low power consumption, and reliability in diverse conditions are paramount.

About Abracon Corporation.

Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. With a focus on the development of high-quality precision Quartz Crystals and Resonators, Abracon offers a wide range of frequency control products designed to meet the stringent needs of various applications across electronics industries. The ABS07-120-32.768KHZ-T is just one example of the company’s commitment to providing advanced solutions that address the requirements of small form factor, low power, and high precision applications. Abracon’s extensive product line includes a variety of crystals, resonators, oscillators, and frequency control components, ensuring that designers have access to the right parts to meet their engineering challenges.

Where to Find ABS07-120-32.768KHZ-T by Abracon Corporation

To source the ABS07-120-32.768KHZ-T or explore alternatives, visiting findchips.com is recommended. On this site, you can find real-time availability, pricing, and the latest stock levels for this part from various distributors. For alternate parts, the Quartz Crystals section provides a plethora of options from Abracon Corporation and other manufacturers that might suit different application needs.

Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and Master Electronics have carried this component. However, inventory levels and availability are subject to change, so visiting findchips.com will provide the most current information regarding distributors, stock levels, and pricing.

Compare pricing for ABS07-120-32.768KHZ-T and other Quartz Crystals / Crystals/Resonators at findchips.com