Overview of 24LC16BT-I/OT by Microchip Technology Inc.
The 24LC16BT-I/OT from Microchip Technology Inc. is a 2K x 8 I2C/2-wire serial EEPROM, encapsulated in a PDSO5, SOT-23, 5-pin package. This small-outline, low-profile chip is specifically designed for serial I2C (Two-Wire) interface, and it offers a memory density of 16384 bits organized as 8 blocks of 256 x 8 bits each. It operates at a maximum clock frequency of 400 kHz and is noted for its industrial (IND) temperature range from -40°C to 85°C, accommodating varied environmental conditions.
Consistent with contemporary environmental standards, the 24LC16BT-I/OT is both RoHS compliant and lead-free. It categorically exemplifies a choice for applications needing robust memory storage with minimal space footprint, boasting endurance of 1,000,000 write/erase cycles and a data retention time of at least 200 years. The device’s supply voltage ranges from a minimum of 2.5V to a maximum of 5.5V, and it is characterized by low power consumption with a maximum supply current of 0.003 mA during operation.
Industry Applications for 24LC16BT-I/OT
The 24LC16BT-I/OT, with its robust features and specifications, could be particularly useful in a range of technical and industrial applications. The following industries might benefit from integrating this memory component into their systems:
- Industrial Automation: This device could potentially be used in automated control systems for process monitoring and control where long-term data integrity and minimal downtime are critical. Its high endurance and wide operating temperature range make it potentially suitable for these environments.
- Consumer Electronics: In consumer devices such as smart home systems and personal gadgets, the small size and low power consumption of the 24LC16BT-I/OT make it a possible choice for data storage solutions, handling device configurations or user preferences.
- Telecommunications: This EEPROM could potentially be utilized in network equipment where configuration settings must be preserved reliably over time and across power cycles, ensuring consistent service and performance.
It’s essential to note that these potential industry applications are purely illustrative and must be thoroughly analyzed and verified by engineering and design teams for compliance with specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. stands as a prominent developer and manufacturer in the semiconductor realm, particularly known for its wide array of memory solutions including EEPROMs. Microchip’s dedication to reliability and innovation is exemplified in the 24LC16BT-I/OT, reflecting the company’s competence in producing high-quality, durable memory components suitable for a variety of demanding applications. Microchip’s products often integrate seamlessly into consumer electronics, automotive systems, and industrial machines, making them a go-to provider for many sectors needing advanced, reliable memory solutions.
Where to Find 24LC16BT-I/OT by Microchip Technology Inc
For procurement professionals and engineers seeking to source the 24LC16BT-I/OT, findchips.com provides an excellent platform to check current stock levels and pricing information from various distributors. Historically, this part has been available from distributors such as Master Electronics, LCSC, EBV Elektronik, and DigiKey, amongst others. To find alternate EEPROM parts that might be offered by Microchip Technology Inc or other manufacturers, examine the comprehensive listings under EEPROMs on the same site. Visit findchips.com to confirm availability and obtain the most up-to-date purchasing options.