Overview of 12162193 by Aptiv PLC
The 12162193 is a Combination Line Connector, featuring 2 contacts, specifically designed as a female automotive housing receptacle. The connector is part of the Metri-Pack 150.2 series, noteworthy for its robust sealing for vehicle applications, and is made from black polyamide (PA66). This connector offers a sealed environment, promoting reliable performance in variable conditions typically found in automotive settings.
Manufactured by Aptiv PLC, a leader in the electrical components sector, this connector falls into the critical category of Combination Line Connectors. The body dimensions include a depth of 1.067 inches and a length of 0.629 inches, making it a compact choice for space-constrained applications. While the connector’s primary specification includes a mounting type intended for cable applications, its general-purpose designation underlines its broad applicability.
Industry Applications for 12162193
- Automotive: Given its design as an automotive housing with a robust sealing capability, the connector might potentially be used in vehicle electrical systems, powertrain applications, or electronics interfaces where space and reliable connections are critical.
- Consumer Electronics: The compact size and general-purpose nature of the 12162193 might make it suitable for power and data transmission roles within consumer electronic devices, where reliable, dust- and moisture-resistant connections are beneficial.
- Aerospace and Defense: Although not conforming to military specifications, the 12162193’s robust build and sealing could make it an option for civil aerospace applications or defense vehicles where auto-grade components might occasionally be used to achieve both cost-efficiency and performance in less critical subsystems.
- Transportation and Logistics: Equipment used in this sector could potentially benefit from the sealed, rugged design of the 12162193, especially in electronic tracking systems or in electronic control units used in transportation infrastructure.
Please note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Aptiv PLC
Aptiv PLC is an established name in the realm of electrical components, specializing in advanced technology solutions in the automotive and transportation sectors. They have a wide array of products, including various types of Combination Line Connectors, notable for their robust construction and innovative designs geared towards enhancing electrical connectivity and performance in complex environments.
The company’s offerings such as the 12162193 are examples of their commitment to quality and efficiency, designed to meet stringent requirements in dynamic applications across a broad spectrum of industries. Known also for a diverse product lineup in the connector segment, Aptiv’s solutions reflect their forward-thinking approach to automotive and connected technologies.
Where to Find 12162193 by Aptiv PLC
If you are considering procuring the 12162193 for your project, you can find comprehensive inventory details and competitive pricing through findchips.com. On our platform, you can view real-time availability and pricing from multiple distributors. While historical providers for this component have included Master Electronics, TME, TTI, and Mouser Electronics among others, it’s essential to visit findchips.com to confirm current stock levels and possible procurement sources. To compare this part alongside alternate options, browsing within the category of Combination Line Connectors on our site can provide additional insights and available alternatives from Aptiv PLC or other manufacturers.