Overview of CBTL02043ABQ,115 by NXP Semiconductors
The CBTL02043ABQ,115 by NXP Semiconductors is a 3.3 V, 2 differential channel, 2 : 1 Multiplexer/Demultiplexer switch, encapsulated in a 20-pin DHVQFN package. It operates over a temperature range of -40 to 85 degrees Celsius. The device is designed to switch between data sources or sink paths, making it highly suitable for applications where multiple data streams need to be managed by a single device. As a multiplexer and demultiplexer, it offers bidirectional operation with a typical low on-state resistance, although the exact value is unspecified in the data provided. The component’s technical attributes include a supply voltage range from 3V to 3.6V, conforming to standard CMOS technology.
The part also adheres to stringent environmental and quality standards, including RoHS and REACH compliance. It showcases a maximum power supply current of 2.5 mA, which underscores its efficiency in power-sensitive applications. The moisture sensitivity level (MSL) of 1 indicates that it has superior resistance to moisture ingress, which is critical for maintaining reliability and functionality in varied environmental conditions.
Industry Applications for CBTL02043ABQ,115
The CBTL02043ABQ,115 may potentially lend itself to numerous applications across diverse fields due to its versatile switching capabilities and high reliability in industrial temperatures. Below are some conceptual use cases:
- Consumer Electronics: The device could be used in audio and video systems, enabling signal routing functionality that might enhance user experiences with high-definition content.
- Telecommunications: Another possible application is in network systems, where bidirectional data flow needs to be managed efficiently to ensure steady, quality communication services.
- Industrial Automation: In automation systems, this multiplexer/demultiplexer switch could potentially be utilized to manage various sensor data inputs, contributing to more precise control and telemetry in automated environments.
- Computing and Data Storage: Given its capacity to handle data at industrial temperature ranges, it might find applications in data centers for managing data paths dynamically within storage systems or servers.
Note that these potential applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The actual adoption of CBTL02043ABQ,115 in these industries should be contingent on a detailed evaluation concerning specific functional needs.
About NXP Semiconductors
NXP Semiconductors has a strong reputation in developing innovative solutions in the logic device spectrum. A notable part of their product portfolio includes Multiplexer/Demultiplexers designed for a vast array of applications across various industries. The CBTL02043ABQ,115 exemplifies their dedication to quality and performance, enhanced by adherence to environmental standards like RoHS and REACH, making these components appealing for applications demanding high reliability and environmental consideration.
Where to Find CBTL02043ABQ,115 by NXP Semiconductors
To source the CBTL02043ABQ,115, prospective buyers should utilize reliable distributor platforms such as findchips.com. Here, you can also explore alternatives within the Multiplexer/Demultiplexers category, potentially offered by NXP Semiconductors or other manufacturers based on real-time availability and pricing. Historically, the part has been available from distributors like EBV Elektronik, Chip1Stop, and Mouser Electronics, but it is prudent to check current stock levels and latest pricing on findchips.com to make an informed purchasing decision.