B2B-PH-SM4-TB(LF)(SN) by JST Manufacturing

Overview of B2B-PH-SM4-TB(LF)(SN) by JST Manufacturing

The B2B-PH-SM4-TB(LF)(SN) by JST Manufacturing is a Wire-to-Board connector, with specific characteristics designed to facilitate efficient connectivity in various electronic and electrical circuits. It features 2 contacts in a single row, male contact gender and straight body orientation suitable for surface mount technology. This connector is part of the PH series from JST and offers a pitch spacing of 2 mm, which serves as an industry-standard spacing for similar connectors. Additionally, it is ROHS compliant, ensuring it meets specific environmental standards concerning hazardous materials.

The connector encapsulates contacts made from copper alloy and has a tin over copper mating finish, which helps enhance conductivity and resistance against oxidization. The body of the connector is crafted from polyamide 6T, noted for its good mechanical performances, such as high strength and stiffness at elevated temperatures. Given its ‘top entry’ direction according to its additional feature, this connector is versatile for vertical mounting, adding utility in space-limited applications.

With a general-purpose UL Flammability Code of 94V-0, it can safely be used in environments where minimal fire hazard is crucial. The operating temperature range of the connector spans from -25 °C to 85 °C, covering a broad spectrum of environmental conditions it can perform under without failure.

Industry Applications for B2B-PH-SM4-TB(LF)(SN)

The Headers and Edge Type Connectors, including our subject part, possess the versatility to be applied across a myriad of industries. It is important to note that these suggested applications are theoretical and should be further verified by professional engineering teams specific to each industry to ensure compliance and functionality.

  • Consumer Electronics: This component could potentially be utilized in portable devices where compact and reliable connections are necessary. Considering its size and contact pitch, it could serve in devices like smartphones, wearables, and tablets.
  • Industrial Automation: The robust design and the endurance to operate at a range of temperatures make this connector a suitable choice for controlling sensors and actuators on production lines.
  • Telecommunications: Its capacity to handle frequent signal transmissions and being part of controlled impedance systems could make it suitable for telecommunications infrastructure, possibly in routers or switches.
  • Computing and Data Storage: Due to its reliable connectivity and straightforward design, this connector could possibly be found in server motherboards, supporting both power and data transmission between different server components.
  • Electronic Manufacturing: This type of connector is integral in test boards or in prototyping environments where durability and consistent performance are required during the developmental phase of electronic products.

About JST Manufacturing

JST Manufacturing is a reputable company in the field of electronic connectors, specifically known for their innovative contributions to the Headers and Edge Type Connectors subcategory. JST products, including the B2B-PH-SM4-TB(LF)(SN), are widely acknowledged for their reliability and efficiency in providing robust connection solutions across a diverse range of electronic applications. The company’s commitment to quality is reflected in their comprehensive product lineup which suits varying contact pitch, mating cycles, and insulation requirements.

Where to Find B2B-PH-SM4-TB(LF)(SN) by JST Manufacturing

To procure the B2B-PH-SM4-TB(LF)(SN) connector by JST Manufacturing, potential buyers should explore inventory and pricing on findchips.com. The site provides up-to-date stock levels and competitive pricing from various distributors. Historically, this part has been listed across distributors such as Mouser Electronics, Newark, and Future Electronics. However, for current availability and the best purchase options, direct your search to findchips.com.

Furthermore, if alternate parts within the Headers and Edge Type Connectors subcategory are considered, findchips.com provides extensive listings, including other product offerings from JST Manufacturing or similar parts by different manufacturers.

Compare pricing for B2B-PH-SM4-TB(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com