Overview of 9372-0-15-15-23-27-10-0 by Mill-Max Mfg Corp.
This PCB terminal is identified by its part number 9372-0-15-15-23-27-10-0 and manufactured by Mill-Max Mfg Corp. It features a standard connector jack receptacle in bulk form and is designed for solder type connections, accommodating pin sizes ranging from 0.045 to 0.065 inches. Compliant with multiple environmental and safety standards, this product adheres to ROHS, REACH, PFOA, and PFOS regulations, ensuring it meets global chemical safety standards. The part is categorized under the subcategory of Terminals and Terminal Blocks, suitable for PCB (Printed Circuit Board) applications. It has a female terminal gender and remains active in its life cycle, indicating ongoing production and support from the manufacturer.
Industry Applications for 9372-0-15-15-23-27-10-0
- Security and Surveillance: This terminal could potentially be used in the manufacturing of security cameras or surveillance systems where reliable connections are essential for consistent power and signal transmission.
- Audio and Video Systems: These terminals might also find applications in audio and video equipment, where secure and precise connections are required for signal integrity, potentially impacting the quality and reliability of audio and video outputs.
- Transportation and Logistics: In vehicle tracking systems or electronic logging devices, robust terminals such as the 9372-0-15-15-23-27-10-0 might be used to ensure uninterrupted data transmission and power supply, contributing to more efficient fleet management and logistics operations.
Note that these potential industry applications are purely illustrative and would require thorough validation by engineering teams to ensure compliance with industry-specific standards and functional requirements.
About Mill-Max Mfg Corp.
Mill-Max Mfg Corp. specializes in the production of precision machined interconnect components, with a strong focus on Terminals and Terminal Blocks. Their offerings are widely recognized for high reliability and variety, catering to a broad range of technology sectors. The 9372-0-15-15-23-27-10-0 is an example of their commitment to providing products that meet stringent environmental and material safety standards, such as ROHS, REACH, PFOA, and PFOS compliance. This dedication ensures that their products can be used across various global markets while adhering to necessary regulatory requirements.
Where to Find 9372-0-15-15-23-27-10-0 by Mill-Max Mfg Corp
The 9372-0-15-15-23-27-10-0 has been historically available through distributors such as Sager, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. For current pricing and availability, it is recommended to visit findchips.com. Additionally, the Terminals and Terminal Blocks link might provide insights into alternative parts from Mill-Max Mfg Corp or other manufacturers that could substitute or complement this specific part according to project requirements.