Overview of 3365/10 by 3M Interconnect
The 3365/10 by 3M Interconnect is a flat flexible cable characterized by its unshielded ribbon cable format with 10 conductors. Each conductor is made of tinned copper with a wire gauge of 28AWG and has a cross-sectional area of 0.072mm². The cable operates effectively within a voltage rating of 300V and is designed for a reel length of 100 feet (approximately 30.5 meters). This model features a gray PVC jacket that is compliant with ROHS, ensuring adherence to environmentally safe manufacturing processes. Its specifications are enhanced by a stranding detail of 7×36, which indicates the construction type and flexibility of the wire.
Suitable for a variety of applications across many industries, this part is currently active in its life cycle as mentioned in its factory lead time of approximately 5 weeks and 3 days, reflecting current availability directly from the manufacturer. This specification, along with its compliance with UL standards and PVC insulator material, makes the 3365/10 a reliable choice for projects requiring high levels of operational integrity and environmental safety.
Industry Applications for 3365/10
Given its robust feature set, the 3365/10 cable potentially serves various high-demand sectors. Below are some illustrative industry applications, bearing in mind that actual usage should be validated by engineering and design teams for specific requirements:
- Consumer Electronics: This cable might be used inside consumer electronics where compact and reliable wiring is crucial. Devices such as laptops or portable speakers, which require flexible, thin cables for internal connections, would benefit from such an application.
- Industrial Automation: In automating factory operations, consistent and durable connections are vital. The 3365/10, with its capability to handle moderate voltages and temperatures, could potentially be employed in connecting sensors or control units that contribute to automated processes.
- Audio and Video Systems: Professional audio and video installations, where extended and flexible cabling solutions are often necessary, might utilize this type of cable for internal system links and setup flexibility.
- Aerospace and Defense: Only if specific MIL spec or other defense standards were mentioned, could this cable be considered for these applications. Given the current specifications, other cables might be more suitable.
These examples are for illustrative purposes and should be duly verified by professionals in accordance with industry standards and application requirements.
About 3M Interconnect
3M Interconnect, a division of 3M, specializes in various connectivity solutions that are crucial for a wide range of electronics applications. They are known for producing a variety of electronic components including those in the Wires and Cables category, which includes products like the 3365/10. This particular part reflects 3M’s commitment to quality and environmental compliance, featuring attributes such as ROHS compliance and the use of environmentally friendly materials like PVC and tinned copper. 3M’s expertise in creating products that meet rigorous standards for a variety of applications expresses their broader commitment to delivering high-quality and reliable connectivity solutions.
Where to Find 3365/10 by 3M Interconnect
To procure the 3365/10 by 3M Interconnect, potential buyers should explore options on findchips.com. This platform also allows users to search for alternate parts in the Wires and Cables section which might be offered by 3M Interconnect or other manufacturers. Historically, this part has been available through distributors such as Bristol Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing may vary, so it is advisable to consult findchips.com for the most current information.