Overview of 1888250-1 by TE Connectivity
The 1888250-1 by TE Connectivity is a modular connector, specifically a right-angle RJ45 jack. Designed to support 8 positions and 8 contacts (8P8C) configurations, this part facilitates CAT5 and CAT5E Ethernet connections. As a member of TE Connectivity’s line of Telecom and Datacom Connectors, 1888250-1 stands out for its low profile design, which makes it ideal for applications where space is at a premium. The connector features a split board lock mounting option that assures a secure attachment to the circuit board.
Its body dimensions include a breadth of 0.456 inches, a depth of 0.165 inches, and a length of 0.641 inches, crafted primarily from polyethylene insulation and copper alloy in its shell, ensuring robust physical and environmental durability. It is shielded for EMI considerations, supporting a critical requirement in reducing electromagnetic interference in networking applications. The component guarantees compliance with RoHS and REACH, signifying adherence to environmental standards. Additionally, with a flammability rating of UL94 V-0, it offers a high level of safety against fire hazards. As of the current writing, the factory lead time for this component is six weeks and two days.
Industry Applications for 1888250-1
Given its design and technical specifications, the 1888250-1 could potentially serve a variety of industry applications across multiple sectors. Incorporation of this part would require detailed analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements. Here are some conceptual applications:
- Consumer Electronics: The 1888250-1 could potentially be used in home networking devices like routers and modems where compact size and robust connectivity are essential. Its EMI shielding capability ensures reliable performance in environments with various electronic devices operating simultaneously.
- Renewable Energy: In renewable energy systems, components often must operate under varying environmental conditions. The RJ45 jack’s operating temperature range from -40 °C to 85 °C and its high insulation resistance make it a plausible choice for communication systems within renewable energy installations such as solar panels or wind turbines control units.
Note that these industry applications are highly conceptual and illustrative. Specific component adherence to industry standards and detailed application requirements must be verified by professional design and engineering teams.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader that creates a safer, sustainable, productive, and connected future. Their products are used in a wide range of industries including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the realm of Connectors, and specifically in the subcategory of Telecom and Datacom Connectors, TE Connectivity offers a variety of components that ensure reliability and performance. 1888250-1 is one example of their commitment to quality and innovation in providing connectivity solutions that meet stringent industry demands. TE Connectivity’s wide range of products available within this category showcases their expertise and leadership in the telecom and datacom connector markets.
Where to Find 1888250-1 by TE Connectivity
For those interested in purchasing the 1888250-1 component, detailed information about stock availability and pricing can be found on findchips.com. Previously, this part has been available from a range of distributors including New Advantage Corporation, Master Electronics, Chip1Stop, and Farnell, among others. However, to obtain current information about stock levels and possibly explore alternative parts offered by TE Connectivity or other manufacturers, potential buyers should visit the tailored search for Telecom and Datacom Connectors at findchips.com.