Overview of 3-640426-6 by TE Connectivity
The 3-640426-6 from TE Connectivity is categorized as a Wire-Board connector, specifically a ‘CONN RCPT 6POS IDC 18AWG TIN’. This part is an IDC (Insulation Displacement Connector) receptacle with a female contact gender and designed for cable mounting. It features a single row and houses six contacts. With a pitch spacing of 3.96mm and meeting RoHS compliance, this connector provides a practical solution for various electrical interconnection needs.
The physical dimensions of the connector include a body width and depth of 0.355 inches and a length of 0.936 inches. The Headers and Edge Type Connectors subcategory includes versatile components like this one, with attributes that ensure durability and high performance such as 25 mating cycles, an insulation resistance of 5000000000 Ω, and a maximum operating temperature of 105 °C. The orange polyamide insulator enhances visibility and mechanical toughness while ensuring specific electrical characteristics are maintained.
Industry Applications for 3-640426-6
The technical specifications and features of the 3-640426-6 from TE Connectivity indicate its potential suitability for a range of applications, particularly in demanding environments such as:
- Space Technology: This connector could potentially be utilized in satellite subsystems, where reliable connections are crucial under extreme conditions. Its high insulation resistance and ability to operate at temperatures as low as -55 °C and as high as 105 °C could be beneficial in the thermal vacuums of space.
- Aerospace and Defense: The robust construction and the fact that it is RoHS compliant could make the 3-640426-6 potentially suitable for aviation electronics and defense systems where stringent environmental compliance is required. Its ability to carry a rated current of 7 A makes it appropriate for power and signal transmission applications in these fields.
It is important to note that these potential industry applications are highly theoretical and require rigorous verification and validation by engineering and design teams to ensure compliance with industry-specific standards and procurement specifications.
About TE Connectivity
TE Connectivity is a global technology leader, well-regarded for its robust and reliable Headers and Edge Type Connectors, among other electronic components designed for harsh environments. The company specializes in various domains of connectivity and sensor solutions that are increasingly becoming fundamental in a connected world. Within the realm of connectors, TE Connectivity provides an extensive portfolio that includes items like the 3-640426-6, which are known for their precision engineering and adaptability to a wide range of industrial applications. TE Connectivity leverages extensive R&D and innovation to meet the precise needs of each sector it serves, making its connectors preferred choices for applications demanding high reliability and performance.
Where to Find 3-640426-6 by TE Connectivity
To source the 3-640426-6 by TE Connectivity, your best starting point is the findchips.com website. It offers access to current stock levels and pricing from various distributors, ensuring you can make a well-informed purchasing decision. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, TME, and Mouser Electronics, but availability can vary. You can also explore alternative parts by searching Headers and Edge Type Connectors on findchips.com to find similar parts by TE Connectivity or other manufacturers.