24LC64T-I/SN by Microchip Technology Inc

Overview of 24LC64T-I/SN by Microchip Technology Inc.

The 24LC64T-I/SN is a serial EEPROM (Electrically Erasable Programmable Read-Only Memory) developed by Microchip Technology Inc. It provides a memory density of 64 Kbits with a configuration of 8K x 8Bits, suitable for applications requiring data storage without frequent updates. This part operates over an I2C or two-wire interface, which simplifies integration into most microcontroller-based systems. The I2C interface supports a maximum clock frequency of 400 kHz, enabling relatively fast data access for low-speed applications.

Fabricated in a small outline integrated circuit (SOIC-8) package, the 24LC64T-I/SN offers a compact footprint of 3.9 mm in width, accommodating tight PCB (Printed Circuit Board) layouts. The device operates across a voltage range of 2.5V to 5.5V, making it versatile for various operating environments and compatible with both 3.3V and 5V systems. Highlighting its durability and reliability, the 24LC64T-I/SN ensures a data retention period of over 200 years and supports up to 1,000,000 write/erase cycles.

Key features like the extended operating temperature range from -40 °C to 85 °C and compatibility with environmentally friendly RoHS and REACH regulations emphasize its utility in industrial and commercial applications. These attributes, combined with a moisture sensitivity level of 1, prepare the device for use in harsh environmental conditions. As per the Part Data Attributes, the factory lead time is currently set at 7 weeks and 1 day as of the current writing.

Industry Applications for 24LC64T-I/SN

The EEPROM category, including the 24LC64T-I/SN, is conducive to a diverse array of applications across multiple industries. Here are some potential applications for this device:

  • Consumer Electronics: Potentially utilized in home automation devices, remote controls, and personal gadgets where small-sized, non-volatile memory is required for settings and user configurations.
  • Industrial Automation: Could be integrated into PLCs (Programmable Logic Controllers) for storing configuration and operational parameters that need to remain intact even without power.
  • Computing and Data Storage: Might serve in small-scale data logging systems or as configuration memory for various computing peripherals.
  • Retail Security Systems: Could potentially be embedded in security tags and surveillance equipment, storing crucial data that needs to be accessed swiftly and modified infrequently.

These potential industry applications are illustrative and require proper analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent manufacturer known for its robust array of memory technology products, including EEPROMs, microcontrollers, and various other semiconductor products. Within the EEPROM subcategory, Microchip provides an extensive range of devices, including the 24LC64T-I/SN, which are known for their reliability and performance. The company supports these products with comprehensive technical documentation and developer resources, making it easier for engineers to integrate these components into their designs. Microchip’s EEPROMs are designed to meet the rigorous demands of multiple sectors, ensuring their applicability in everything from consumer electronics to high-end industrial equipment.

Where to Find 24LC64T-I/SN by Microchip Technology Inc

For procurement purposes, it’s essential to consider a variety of distributors to ensure the best price and availability. Some of the distributors historically offering the 24LC64T-I/SN include Win Source Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, potential buyers should use findchips.com to check current stock levels, pricing, and general availability from a wider array of distributors. Additionally, for those looking for alternatives or similar parts made by Microchip Technology Inc. or other manufacturers, exploring the EEPROMs category on findchips.com can provide valuable insights and options.

Compare pricing for 24LC64T-I/SN and other EEPROMs / Memory at findchips.com