Overview of A6K-164RF by OMRON Corporation
The A6K-164RF is a rotary coded switch that is specifically designed to facilitate user input through physical actuation. This part features a binary coded hexadecimal output, latched mechanism, and 16 selectable positions. The component is designed to handle a contact current of up to 0.025A and a contact voltage of up to 24VDC. It has a flat type actuator and comes with a solder terminal for easy installation. The switch is intended for through-hole mounting and considers user-friendliness and durability in its design with an electrical life of 20,000 cycles.
This component is compliant with RoHS standards, indicating that it is free from certain hazardous materials making it suitable for use in a variety of markets worldwide. The switch operates effectively within a wide temperature range from -30 °C to 80 °C. Given these features, the A6K-164RF offers a reliable solution for developers needing efficient, direct user input components.
Industry Applications for A6K-164RF
The A6K-164RF could potentially be applied across various industries due to its versatile features and specifications. Here are some possible applications:
- Consumer Electronics: Devices such as home automation systems and high-end audio equipment might incorporate this switch to allow users to select operating modes or input settings. Its compact size and reliability suit handheld or desktop devices, where precision and longevity are essential.
- Industrial Automation: In industrial environments, this switch could be used in control panels to adjust machine parameters or select operational modes. The switch’s robust design and wide operating temperature range could suit the demanding conditions typical in industrial settings.
- Renewable Energy: For settings such as solar power inverters or wind turbine controllers, switches like the A6K-164RF could be utilized to adjust settings or toggle between different operational states. These switches would contribute to the efficiency and user-friendliness of the equipment.
Please note that these potential industry applications are illustrative and should be confirmed and validated by engineering and design teams to ensure compliance with specific industry standards and operational requirements.
About OMRON Corporation
OMRON Corporation is a prominent player in the production of electronic components, including an extensive range of switches. Known for their innovation and quality, OMRON excels especially in the field of Rotary Switches. The A6K-164RF is part of this impressive lineup, showcasing the company’s dedication to providing versatile and robust switching solutions.
In addition to rotary switches, OMRON produces a diverse array of other electronic solutions including relays, sensors, and healthcare equipment, underscoring their broad expertise in various domains of the electronics industry.
Where to Find A6K-164RF by OMRON Corporation
For those looking to purchase the A6K-164RF, a thorough search on findchips.com is advisable. On this platform, users can not only confirm the availability but also compare current stock levels and pricing from various distributors. Though previously available through distributors like Sager and Mouser Electronics, inventory can fluctuate.
Aside from obtaining the A6K-164RF, Rotary Switches page on findchips.com may also be explored for alternative options that might be offered by OMRON Corporation or other manufacturers, ensuring you find the best fit for your application requirements.