3224W-1-103E by Bourns Inc

Overview of 3224W-1-103E by Bourns Inc.

The 3224W-1-103E is a trimmer potentiometer crafted by Bourns Inc., renowned for precise control in a compact package. This specific model stands out for its cermet composition, offering a combination of ceramic and metal materials for durability and stability. With a power rating of 0.25W and a resistance value of 10,000 ohms, it operates within a tolerance of 10%. This trimmer’s temperature coefficient of -100 to +100 ppm/°C, alongside a wide operational temperature range of -65 °C to 150 °C, makes it suitable for a diverse array of applications requiring precise voltage adjustment or calibration under varying temperatures.

Significantly, this part is halogen-free and meets RoHS compliance standards, demonstrating Bourns Inc.’s commitment to environmental sustainability. It features a screw actuator positioned vertically, facilitating ease of adjustment. The device is designed for surface mounting, with a rectangular, small form factor (1914 size code) that is ideal for densely packed electronic assemblies. As of the current writing, the factory lead time for this part is approximately 6 weeks.

Industry Applications for 3224W-1-103E

The 3224W-1-103E may find its applications in a variety of industries owing to its precision and durability. Possible industries and applications include:

  • Industrial Automation: In control panels or machinery where precise adjustments to resistance can optimize performance or correct operational behavior.
  • Consumer Electronics: Potentially used in audio equipment, like amplifiers and receivers, where fine-tuning sound output is critical.
  • Automotive: Could serve in vehicle electronics where environmental resistance and reliability are paramount, for functions such as sensor calibrations or controlling user interfaces.
  • Telecommunication: May be suitable for use in networking equipment, adjusting signal strengths or calibrating equipment for optimum performance.
  • Medical Devices: Precision potentiometers like the 3224W-1-103E can be critical in medical device calibration, ensuring devices operate within their necessary specifications for patient care.

Its attributes such as the high operating temperature range, durability, and precision adjustment capability make it a versatile component for engineering needs across these varied applications.

About Bourns Inc.

Bourns Inc. is a leading manufacturer of electronic components, specializing in resistors and variable resistors, among other products. The company has a reputation for producing high-quality, reliable components used across a wide array of industries. The 3224W-1-103E is a testament to Bourns Inc.’s dedication to engineering excellence, offering precision control in applications requiring variable resistance. Bourns Inc. manufactures a broad range of similar parts, known for their dependability and performance in critical and high-demand applications.

Where to Find 3224W-1-103E by Bourns Inc

For engineers and procurement professionals looking to source the 3224W-1-103E, findchips.com offers a comprehensive searching tool. Not only can you find current stock levels and pricing of 3224W-1-103E, but you can also explore other Variable Resistors that may be suitable alternatives offered by Bourns Inc or other manufacturers. Distributors such as Win Source Electronics, Farnell, Mouser Electronics, and DigiKey have historically carried this part, though it is essential to check findchips.com for the most current information on availability and pricing.

Compare pricing for 3224W-1-103E and other Variable Resistors / Resistors at findchips.com