Overview of 794407-1 by TE Connectivity
The 794407-1 by TE Connectivity is a female socket contact designed for crimp termination and supports wire sizes from 20 to 16 AWG. This part, built from durable brass material, is suitable for discrete wired configurations. With a rated current of 11.2A and a voltage rating of 600V, both AC and DC, it ensures reliable power connections in various applications. It is compatible with plug housings and includes a cable entry size ranging from 0.079 inch to 0.126 inch, making it versatile for different cable thicknesses. The contact’s operating temperature range from -55 °C to 105 °C provides resilience in hostile environments. Its design for power applications emphasizes its robustness and suitability for heavy-duty use.
Industry Applications for 794407-1
The 794407-1 socket contact, with its range of features, is well-suited for various industry applications. These applications often require robust and reliable electrical connections that can withstand environmental challenges and high demands. Below are a few sectors where the 794407-1 might be appropriately utilized:
- Industrial Automation: This part could potentially be used in sensors, control units, and interfaces found in automated manufacturing environments. Its high-current and voltage ratings, along with a solid operating temperature range, ensuring stability in power delivery systems which can often experience varying power loads and conditions.
- Renewable Energy: In solar panels and wind turbines, where reliable connections are crucial for efficiency and safety, the 794407-1 might be used. Its robust design could help in handling the variable electrical outputs characteristic of these technologies.
- Robotics and Drones: For applications requiring precise and dependable power delivery in dynamic conditions – such as in robotic arms or drones – this contact potentially ensures the safe distribution of power to critical components under a wide range of thermal conditions.
Please note that these potential industry applications are purely illustrative and should be investigated thoroughly by engineering teams ensuring they comply with specific standards or application requirements before implementation.
About TE Connectivity
TE Connectivity is a well-known player in the field of electronic connectivity and component solutions. The company excels in manufacturing a diverse range of Assembly Items under the broad umbrella of Connector Support, including parts like 794407-1. Their components, known for reliability and innovation, are widely used across several industries including consumer electronics, automotive, aerospace, telecommunications, and more. In particular, their products in the Assembly Items subcategory provide essential support for assembling robust and efficient electronic systems.
Where to Find 794407-1 by TE Connectivity
To purchase the 794407-1, you can explore our website, findchips.com. On our platform, you’ll find up-to-date stocking information and pricing from various distributors. Historically, it has been available through distributors such as Mouser Electronics, DigiKey, Farnell, and Onlinecomponents.com, among others. As availability can fluctuate, we recommend checking our website to locate current stock and best pricing. For alternatives, you may also check out Assembly Items for similar parts from TE Connectivity or other manufacturers.