88E1514-A0-NNP2C000 by Marvell Technology Group Ltd

Overview of 88E1514-A0-NNP2C000 by Marvell Technology Group Ltd.

The 88E1514-A0-NNP2C000 is an Ethernet transceiver IC that integrates a single-port Energy Efficient Ethernet (EEE) gigabit PHY with SGMII support, housed in a compact 56-pin QFN package. Based on CMOS technology, it offers full and half duplex capabilities, which are essential in managing the flow of data across networks, particularly in high-speed environments. The encapsulation in a 56-pin QFN (Quad-Flat No-leads) package, which measures 8mm x 8mm with a seated height of just 1mm, makes it suitable for designs requiring a small form factor and efficient heat dissipation.

This part adheres to commercial temperature grade guidelines with an operational maximum of 70°C and supports a nominal supply voltage of 1V. Manufactured by Marvell Semiconductor Inc., it is compliant with ROHS and REACH standards, ensuring it meets both European and global environmental regulations. Since its introduction on October 21, 2019, it remains in active production. The factory lead time for this part, as of the current writing, is approximately 26 weeks.

Industry Applications for 88E1514-A0-NNP2C000

The practical applications for the 88E1514-A0-NNP2C000 span a broad spectrum of industries due to its functionality and technological compatibility. Potential applications, subjected to appropriate analysis and verification by engineering teams, include:

  • Telecommunications: As an Ethernet transceiver that facilitates robust data transmission, this part could potentially be integrated in telecommunications equipment such as routers, switches, and other network communication hardware.
  • Consumer Electronics: This chip might find its application in connected home devices, where its small package size and efficient power usage are advantageous for compact consumer electronics such as smart home hubs and networking devices.
  • Computing and Data Storage: Utilizing its gigabit transfer ability, the part could enhance the networking capabilities of servers and storage devices, which are core to data centers that require high-speed network communications.
  • Industrial Automation: Given the push towards Industry 4.0, the integration of such an advanced network interface component might enable more robust communication frameworks within smart industrial systems and automated production lines.

Note that these industry applications are conceptual and require detailed internal verification to ensure compliance with specific industry standards and practical applicability.

About Marvell Technology Group Ltd.

Marvell Technology Group Ltd. is prominent in the development and distribution of advanced semiconductor solutions, including those in the realm of Network Interfaces. The company’s product range covers a wide spectrum of the telecommunications sector, focusing on high-performance, integrated digital semiconductor platforms. With a track record of innovation in processor technology, Marvell continuously pushes the boundaries in areas like high-speed data transmission, storage technology, and networking.

Products like the 88E1514-A0-NNP2C000 reflect Marvell’s commitment to providing cutting-edge technology for embedded and network infrastructure applications, leveraging their expertise in designing versatile and energy-efficient chips that address the needs of modern digital data infrastructures.

Where to Find 88E1514-A0-NNP2C000 by Marvell Technology Group Ltd

To purchase the 88E1514-A0-NNP2C000, visit findchips.com where a comprehensive listing of availability across multiple distributors is provided. Utilizing the Network Interfaces page can help in identifying similar components that might fit alternate specifications by Marvell or other manufacturers.

Historically, distributors like Mouser Electronics, DigiKey, and Win Source Electronics have stocked this part. However, for current availability and pricing, checking directly on findchips.com is advisable.

Compare pricing for 88E1514-A0-NNP2C000 and other Network Interfaces / Telecommunication Circuits at findchips.com