Overview of 1658683-1 by TE Connectivity
The 1658683-1 by TE Connectivity is a high-density D sub connector housing that falls under the D Type Connectors category. This receptacle is part of the Amplimite HDP-22 series. Designed for rugged durability, it features a metal body that is both RoHS and REACH compliant, indicating adherence to current environmental standards.
The connector is specifically a 44-position DB shell size receptacle, with a high-density staggered contact layout that minimizes space usage while maximizing connectivity in complex circuits. The dimensions confirm a compact footprint with a body length of approximately 2.088 inches, a body depth of 0.432 inch, and a body breadth of 0.494 inch. This product supports an operating temperature range from -55 °C to 105 °C, highlighting its suitability for diverse operating environments.
Focused on reliability, the 1658683-1 features a tin shell finish and a connector body made of steel, designed to resist environmental and mechanical stress. Its contacts, which are not applicable for contact finish mating, support crimp termination, which facilitates secure and durable connections. Additionally, it features EMI shielding, which is critical for reducing electromagnetic interference in sensitive applications.
The insulation resistance of this connector is notably high, up at 5,000,000,000 Ω, paired with a contact resistance of 15 mΩ, supporting its use in high-performance settings where signal integrity is paramount.
Industry Applications for 1658683-1
The 1658683-1 with its specific design features can find applications across a broad spectrum of industries. Note that the potential applications listed below require validation for specific design needs and adherence to industry standards.
- Telecommunications: In telecom systems, reliable and high-density connections are essential. The 1658683-1 could potentially be used in telecommunication racks and panels where space optimization and EMI shielding are crucial.
- Computing and Data Storage: Data centers would benefit from this connector’s robust environmental tolerance and high-density connection capability, facilitating better data transmission rates and reliability in server connections.
- Industrial Automation: For automation machinery, this connector could be used in control units or interfaces where a large number of connections are required within a limited space. Its high insulation resistance and temperature range make it suitable for harsh industrial environments.
- Consumer Electronics: Devices such as high-end audio interfaces, which require precise signal transmission capabilities, might utilize this high-density connector to maintain signal integrity and compact device form factors.
- Aerospace and Defense: Although this specific model is not MIL-spec compliant, its specifications suggest that it could be useful in less critical aerospace applications or ground equipment where dense and reliable connections are needed within strict size constraints.
These applications are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry-specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. They offer a broad range of connector and sensor solutions that are found in almost every industry. TE Connectivity’s expertise in the connector sector, especially in the D Type Connectors, including parts like the 1658683-1, underscores their commitment to versatility, reliability, and innovation. Their Amplimite series of connector products illustrate their focus on providing solutions that meet diverse environmental and technical challenges.
Where to Find 1658683-1 by TE Connectivity
To source the 1658683-1 D Sub connector, potential buyers can explore availability and pricing on findchips.com. This site also allows users to compare similar D Type Connectors offered by TE Connectivity or other manufacturers. Historically, this part has been available at numerous distributors such as DigiKey, Mouser Electronics, Future Electronics, and RS Components. However, current stock levels and pricing should be checked on findchips.com to ensure the best purchasing decisions.