BT832F by Fanstel Corporation

Overview of BT832F by Fanstel Corporation

The BT832F is a Bluetooth module that uses the nRF52832 chipset to allow RF communications consistent with the Bluetooth 5.0 standard. This device emphasizes high performance in wireless applications, supporting a range of up to 270 meters. The component is a telecom circuit, designed for embedding in microelectronic assemblies, featuring a compact form factor with dimensions of 20.8 mm by 14 mm, and a total of 40 terminals. This surface-mount device (SMD) supports a high data rate of 1000 Mbps, facilitating robust data transfer capabilities.

The Fanstel BT832F operates within an industrial temperature range from -40°C to 85°C, making it suitable for harsh environments. Its packaging, denoted as “PACKAGE-40” within the data attributes, ensures that it can be easily integrated into various electronic applications. This Bluetooth module is a critical part of the Other Telecom ICs subcategory in Telecommunication Circuits.

Note that detailed manufacturer information such as life cycle status requires direct contact with Fanstel Corporation.

Industry Applications for BT832F

The versatile and powerful features of the BT832F module make it potentially suitable for various industry applications, primarily where reliable and long-range Bluetooth communication is essential. Below are a few example industries where the BT832F could potentially be utilized:

  • Consumer Electronics: The BT832F potentially fits well within the consumer electronics sector in devices such as wireless sound systems, connected wearables, or home automation solutions. Its capability to handle a high data rate and robust operating temperature range makes it a suitable candidate for devices requiring reliable connectivity.
  • Internet of Things (IoT): In IoT solutions, particularly those deployed across distributed networks in smart homes or industrial IoT applications, the extended range and high data throughput of the BT832F could provide the necessary communication backbone to transmit large amounts of data across various devices reliably.
  • Smart Cities: Smart city infrastructure could potentially benefit from integrating the BT832F in applications like outdoor lighting systems, traffic management systems, and public Wi-Fi access points, where long range and high data bandwidth are crucial. The industrial grade temperature specifications ensure performance under varying climatic conditions typical in outdoor urban environments.

These potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and application-specific requirements.

About Fanstel Corporation

Fanstel Corporation specializes in the development and manufacturing of a wide range of telecom circuits, with a notable emphasis on Bluetooth technologies and Other Telecom ICs specifically. The BT832F is one aspect of their broader product lineup which caters extensively to wireless communication needs by providing advanced modules like the BT832F that integrate the latest in Bluetooth technology. Fanstel continues to contribute to the innovation in wireless components, ensuring robust performance and reliable integration essential for today’s telecommunication challenges.

Where to Find BT832F by Fanstel Corporation

To find the BT832F by Fanstel Corporation, researching through an electronic component aggregator like findchips.com is recommended. This device, part of the Other Telecom ICs, has been listed at notable distributors such as Symmetry Electronics, Chip1Stop, Mouser Electronics, and DigiKey. While these distributors have historically offered the BT832F, it is crucial to check findchips.com for the most current stock levels and pricing.

Compare pricing for BT832F and other Other Telecom ICs / Telecommunication Circuits at findchips.com